ZED-X20P All-Band GNSS RTK Breakout with Qwiic
Publish Date: 2026-01-12
The SparkFun All-Band GNSS RTK breakout features the u-blox ZED-F9P-based ZED-X20P module with advanced multi-band positioning with centimeter-level accuracy.
ZED-F9P GPS-RTK2 Board with Qwiic
Publish Date: 2026-01-12
SparkFun GPS-RTK2 boards is powered by the u-blox ZED-F9P GNSS module, delivering high-precision RTK positioning with support for L1/L2 dual-frequency signals.
DataLogger IoT
Publish Date: 2025-08-06
Sparkfun DataLogger IoT combines a powerful ESP32 microcontroller with an easy-to-use logging interface.
Air Quality Sensor – BMV080 with Qwiic
Publish Date: 2025-08-04
The SparkFun BMV080 air quality sensor with Qwiic is designed for precise measurement of airborne particulate matter.
GPS-RTK-SMA ZED-F9P Breakout
Publish Date: 2025-08-04
The SparkFun GPS-RTK-SMA ZED-F9P breakout features SMA antenna connectors for improved RF robustness for field deployments, research, robotics, and surveying.
XRP: Experiential Robotics Platform
Updated: 2026-02-13
SparkFun XRP robotics platform includes everything users need to start their adventure into autonomous robotics and can be assembled completely tool-free.
Thing Plus Matter – MGM240P
Publish Date: 2023-03-31
SparkFun's Thing Plus Matter – MGM240P enables fast prototyping and development of Matter-based IoT devices.
MicroMod Single-Pair Ethernet Function Board
Publish Date: 2022-05-13
Sparkfun’s COM-19038 MicroMod single-pair Ethernet function board is centered around the ADIN1110 10BASE-T1L two-wire Ethernet transceiver from Analog Devices.
STM32 Thing Plus
Publish Date: 2021-05-19
With a 32-bit Arm® Cortex®-M4 RISC core, the SparkFun STM32 Thing Plus brings power and precision to any project.
MicroMod STM32 Processor
Publish Date: 2021-05-13
The SparkFun MicroMod STM32 processor board improves MicroMod applications with its Arm® Cortex®-M4 32-bit RISC core.
LoRa Thing Plus - expLoRaBLE
Publish Date: 2021-04-21
SparkFun's expLoRaBLE Thing Plus contains an NM180100 system in package (SiP) as well as an AmbiQ Apollo3 microcontroller and a Semtech SX1262 LoRa transceiver.
PIR Sensor Breakout Boards
Publish Date: 2021-03-26
SparkFun's PIR breakout boards are optimized for small movements to offer motion-sensing options for continuously powered and battery powered applications.
MicroMod Development Board
Updated: 2020-11-09
SparkFun's M.2 connector on the MicroMod series carrier boards allows the user to swap out processor boards on the fly.
RedBoard Turbo
Publish Date: 2019-03-04
At its heart, the SparkFun RedBoard Turbo uses the ATSAMD21G18 MCU, which is an Arm® Cortex®-M0+ 32-bit microcontroller that can run up to 48 MHz.
PSoC® 6 is Infineon’s MCU family purpose-built for the IoT, and SparkFun has created a PSoC 6 compatible add-on shield only available at DigiKey.
Raspberry Pi Zero W Pan/Tilt Camera Kit
Publish Date: 2017-10-12
The SparkFun Raspberry Pi Zero W camera kit provides a pan/tilt camera controlled via a Raspberry Pi Zero W.
STEMTera ARDUINO Compatible Dev Board
Publish Date: 2017-05-17
The world's first breadboard with an Arduino compatible built-in and Arduino shield, LEGO® brick, and native USB support from Sparkfun.
Arduino Compatible nRF52832 Breakout Board
Publish Date: 2017-02-21
SparkFun's nRF52832 breakout provides easy access to all of the chip's features. It breaks out all of the nRF52's I/O pins, provides a 32.768 kHz RTC crystal, a user-programmable button and LED, and a trace antenna to send and receive those 2.4 GHz transmissions.
Teensy 3.6 Development Boards
Publish Date: 2017-01-05
SparkFun offers PJRC's Teensy 3.6 development boards which feature a 180 MHz ARM® Cortex®-M4 with floating point unit and a Kinetis K66 microcontroller.
Teensy 3.5 Development Boards
Publish Date: 2017-01-05
SparkFun offers PJRC's Teensy 3.5 development boards which feature a 120 MHz ARM® Cortex®-M4 with floating point unit and a Kinetis K64F microcontroller.