LabVIEW Engineering Software
Updated: 2026-04-24
NI LabVIEW is a graphical programming environment that provides unique productivity accelerators for test system development.
TestStand™ Test Executive
Publish Date: 2026-02-18
The NI TestStand™ is an off-the-shelf test executive with the capabilities needed to rapidly develop, deploy, and manage automated test systems.
The NI PXI portfolio is expanding with affordable products that help engineering teams build scalable, cost-effective test systems.
CompactDAQ Chassis
Updated: 2025-12-31
NI CompactDAQ chassis are used with a combination of C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements.
The NI-9320 16-channel simultaneous analog input module from NI helps users to leverage speed and density for high-performance data acquisition.
NI cDAQ snap-in connector modules connect with signal wire sizes 14 gauge to 20 gauge (0.5 mm2 to 2.5 mm2) with a manually operated lever, requiring no tools.
NI premium DAQ devices are designed with dedicated timing engines for measurement tasks.
The NI Ettus USRP B206mini-i compact, credit card-sized software-defined radio (SDR) delivers powerful RF capabilities in a low-cost, portable form factor.
NI SystemLink is a streamlined, affordable platform that helps labs configure and monitor test systems.
Nigel™ AI Advisor
Publish Date: 2025-08-14
Nigel AI Advisor provides contextual guidance, automation, and insight in NI software to help eliminate time-consuming development and other tasks.
cDAQ-9173 Compact USB Chassis
Publish Date: 2025-07-17
The NI cDAQ-9173 compact USB chassis is ideal for both benchtop and embedded applications where space and power efficiency are critical.
Ethernet CompactDAQ (cDAQ) Measurement Bundles
Publish Date: 2025-07-11
NI Ethernet cDAQ measurement bundles includes everything needed for quick plug-and-play setup including a chassis, sensor-specific modules, and accessories.
USB-C CompactDAQ Chassis
Publish Date: 2025-07-09
NI USB-C CompactDAQ chassis are powered by NI system timing controller technology (NISTC) to provide high-speed sensor measurements.
CompactDAQ is Back
Publish Date: 2025-07-08
Explore the return of NI's trusted data acquisition (DAQ) hardware, discover high-performance, reliable USB DAQ devices ideal for test, measurement, and automation applications. Available at DigiKey today!
Entry-Level Ethernet cDAQ Chassis
Publish Date: 2025-07-07
NI entry-level Ethernet cDAQ chassis is engineered for precise, flexible, and distributed measurement.
FieldDAQ: Rugged Data Acquisition for Extreme Environments
Publish Date: 2025-06-30
NI FieldDAQ high-performance data acquisition (DAQ) device is IP65/67 rated for use in extreme environments.
LabVIEW+ Suite
Updated: 2025-06-27
NI LabVIEW+ Suite of purpose-built software tools includes LabVIEW plus DIAdem, TestStand, FlexLogger, and other software for measurement, analysis, and test.
Analog Discovery Studio (ADS) Max
Publish Date: 2025-06-02
The Digilent Analog Discovery Studio (ADS) Max supports a wide range of experiments, from circuit design to signal analysis.
mioDAQ USB Data Acquisition Device
Publish Date: 2024-09-17
NI mioDAQ is a USB data acquisition (DAQ) device that combines modern measurement technology with a simplified user experience.
CompactDAQ Systems - Precision Measurement and Testing
Publish Date: 2024-03-25
Explore National Instruments’ CompactDAQ systems for advanced sensor measurement and testing. Providing reliability and versatility these modules are ideal for a wide range of applications including data logging, validation, and control.