Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Millenium Slim Ultra-Small Logic Controller - Crouzet Millenium Slim Ultra-Small Logic Controller Publish Date: 2021-12-02

Crouzet designed and patented the Millenium Slim, one of the smallest logic controllers ever, ideal for small-scale automation projects.

Image of Crouzet's Solid State Relays Solid State Relays Publish Date: 2021-01-13

Crouzet's solid state relays are available in panel mount and DIN rail mount, with a wide range that can handle up to 125 A/660 VAC.

Image of Crouzet's 2-in-1 Precision Position Sensor 99600 Series 2-in-1 Precision Position Sensors Publish Date: 2020-11-13

Crouzet’s 99600 series is ideal for use in demanding applications where precision and long-life expectancy is key.

Image of Crouzet's SYR-LINE Universal Digital Timer SYR-LINE Universal Digital Timer Publish Date: 2020-03-19

Crouzet's SYR-LINE universal digital timer is powered by visualization, offers higher precision, and the functions to fit the needs of users.

Image of Crouzet's Small Size Power Supply Modules Small Size Power Supply Modules Publish Date: 2019-10-03

Crouzet presents a range of small power supplies designed for a wide range of industrial and building applications.

Image of Crouzet's SYR-LINE Plug-In Timers Syr-line Plug-In Timers Publish Date: 2019-01-22

Crouzet’s Syr-line plug-in timers save time and space and are fast and easy to configure while getting all the functions users need.

Millenium EVO Logic Controller - Crouzet Millenium EVO Logic Controller Publish Date: 2018-06-12

Crouzet’s Millenium EVO is the logic controller for any small-scale automation project.

Image of Crouzet's V3DS Miniature Microswitches V3DS Miniature Microswitches Publish Date: 2018-04-18

Crouzet’s V3DS coil spring snap-action mechanism with wiping contacts allows current ratings range from 1 mA at 4 VDC to 10 A at 250 VAC.

Image of Crouzet’s V5D Sub-Subminiature Microswitches V5D Sub-Subminiature Microswitches Publish Date: 2018-04-18

Crouzet's V5D sub-subminiature microswitch is a coil spring snap-action mechanism with wiping contacts.

Image of TMR48D Series Digital Timers - Crouzet TMR48D Series Digital Timers Publish Date: 2018-01-25

Crouzet's TMR48D series Syr-line digital timers have a 13.2 mm large LED or LCD screen and the IP66 capability makes them water and dust proof.

Image of Crouzet's Touch HMI for em4 and Millennium 3 Processors Touch HMI for em4 and Millennium 3 Processors Publish Date: 2017-03-27

Crouzet offers the HMI Touch panel in a variety of sizes for its em4 and Millennium 3 PLCs. The CTP104-E (4.3 inch), CTP107-E (7 inch), and CTP110-E (9.7 inch) are high resolution, LED backlit, TFT-LCD screens.

DCmind Brushless SMi21 DC Motors - Crouzet DCmind Brushless SMi21 DC Motors with CANopen Publish Date: 2017-01-25

Brushless DC motors incorporating CANopen technology allow users to network several motors, and they are now available from Crouzet.

DCmind Brushless Geared Motors - Crouzet DCmind Brushless Geared Motors Publish Date: 2017-01-25

DC brushless motors from Crouzet are designed with an integrated control unit for motion control, position, speed, and torque.

Image of Crouzet's Syr-line Analog Timers Syr-line Analog Timers Publish Date: 2017-01-12

As part of Crouzet, Syrelec brand becomes Syr-line, creating specialized and reliable products for the most unique requirements.

Image of Crouzet's Industrial DC Brush Industrial DC Brush Motor Publish Date: 2016-12-01

Crouzet's industrial DC 12 V and 24 V brush motors offer low operating speeds and technical criteria on the market.

Image of Crouzet's Monitoring Relays Monitoring Relays Publish Date: 2015-06-03

Crouzet measurement and monitoring relays are dedicated to monitoring and detecting abnormal electrical or physical operating values.

Crouzet Unsealed Snap Switches Unsealed Snap Switches Publish Date: 2014-03-14

Crouzet offers a wide variety of switching ratings (0.1 to 20 A) and a choice of many different actuators as standard, cUL approval.

Image of Crouzet's Sealed Snap Switches Sealed Snap Switches Publish Date: 2014-03-12

Crouzet offers many varieties of IP-rated switches for high-dust and -water exposed applications, and are intended for harsh-environment applications.

Image of Crouzet Switches' Industrial HMI Panels MTP01/MTP05 Programmable Touch Panels Publish Date: 2013-10-25

MTP01 and MTP05 ultra-compact panels from Crouzet offer unparalleled display performance with excellent visibility even when using small characters.

Image of Crouzet's Millenium 3 Millenium 3 Logic Controllers Publish Date: 2013-10-25

With Crouzet's Millenium 3, take advantage of the most recent developments in the newest generation of logic controllers - whatever the application!