DCM3717 High-Density 48 V DC/DC Converter Modules
Updated: 2025-03-26
Vicor's DCM3717 high-density converter modules enables the deployment of high-performance 48 V power delivery for legacy 12 V loads.
BCM6135 65 A BCM® Bus Converter
Publish Date: 2024-01-22
Vicor’s BCM6135 is a high-performance bus converter that efficiently integrates into power distribution systems.
Battery Formation and Test (BFT)
Publish Date: 2023-07-18
Vicor's high-density and high-efficiency power modules enable BFT system design engineers to implement power delivery network (PDN) architectures.
DCM Series Isolated Regulated DC/DC Converter Modules
Publish Date: 2023-03-01
Vicor's DCM series DC/DC converters operate from an unregulated, wide-range input to generate an isolated output.
Automated Test Equipment
Publish Date: 2022-03-25
Vicor's power modules enable ATE manufacturers to scale power levels and support different voltages to for rapid development and fast time-to-market.
MIL-COTS DCM™ DC/DC Converter Modules
Publish Date: 2021-04-26
Vicor’s DCM™ rugged, high-power converters for 28 V and 270 V line inputs.
ZVS PI33/PI34/PI35 Buck Family of Switching Regulators
Publish Date: 2021-02-18
Vicor's PI33/PI34/PI35xx series ZVS buck switching regulators offer maximum power density and flexibility for high-efficiency point-of-load DC-DC regulation.
MIL-COTS ZVS Buck Switching Regulators
Publish Date: 2020-12-23
Vicor's MIL-COTS regulators offer board-level designers maximum power density and flexibility for high-efficiency point-of-load DC/DC regulation.
VITA® 62 3U and 6U Power Supplies
Publish Date: 2020-11-17
Vicor's VITA® 62 converters are MIL-COTS power supplies that are designed for 3U and 6U Open VPX systems.
Unmanned Aircraft for Communications
Publish Date: 2020-10-19
Vicor BCMs are important to enable the widening variety of fuel sources and applications with increasing power challenges.
Power Delivery for UAVs
Publish Date: 2020-10-15
Vicor's high-voltage tether transmission of 500 V to 800 V allows for greater tether lengths and smaller cabling, enabling drones to travel longer distances.
Power Delivery for Untethered UAVs
Publish Date: 2020-10-14
Vicor's zero-voltage switching (ZVS) buck/buck-boost regulators offer maximum power density for up to 98% efficient point of load DC-DC regulation.
BCM6123 Fixed Ratio DC/DC Converters
Publish Date: 2020-09-09
Vicor's BCM6123 high-voltage bus converter is suitable for applications such as high-end computing systems and automated test equipment.
DCM3714 VIA Family of Isolated, Regulated DC Converters
Publish Date: 2020-08-26
Vicor’s DCM3714 series isolated, regulated DC/DC converters in robust VIA packaging.
Powering Robots That Deliver
Publish Date: 2020-07-16
Vicor offers efficient power delivery for robots designed for last-mile consumer delivery of groceries, takeout food, and online consumer items.
Powering Robots That Move
Publish Date: 2020-06-26
VICOR provides efficient power for robots that provide inventory management and order fulfillment tasks within large warehouse environments.
Powering Robots That Harvest
Publish Date: 2020-06-10
Vicor's BCM converter series can provide high-voltage battery conversion to a safe, nominal 48V.
Isolated, Regulated DC/DC Converters for Harsh Environments
Publish Date: 2020-05-13
Vicor’s DCM™ isolated, regulated DC/DC converters from an unregulated, wide-range input generate an isolated 5 VDC to 48 VDC range output.
DCM4623 Family Isolated Regulated DC Converters
Publish Date: 2020-04-28
Vicor’s DCM4623 isolated regulated DC converter takes an unregulated, wide-range input and generates an isolated 3.3 V to 48 V range output.
DCM5614 VIA Family of Isolated, Regulated DC Converters
Publish Date: 2020-04-15
Vicor's DCM5614 offers low noise, fast transient response and high efficiency and power density.