YIC51513PGMGGB Low-Power-Consumption GNSS Antenna Module
YIC ultra-low-power GNSS antenna modules deliver multi-constellation positioning in a compact, low-power consumption design
YIC YIC51513PGMGGB GNSS antenna modules are an ultra-compact, low-power solution designed for wearables and IoT tracking applications. With a size of just 15.2 mm × 13 mm, it integrates a GNSS engine board and antenna into a single module, simplifying design and reducing space requirements.
Supporting GPS, GLONASS, Beidou, Galileo, SBAS, and QZSS, it ensures stable and accurate GNSS performance even in challenging environments.
With ultra-low power consumption of just 12 mA at 3.3 V, it is ideal for battery-operated applications. Fast TTFF and high sensitivity enable quick and accurate positioning, even in weak signal conditions.
Unlike SMD-type modules, the YIC51513PGMGGB features a connector soldering design, enabling more flexible placement in PCB layouts while simplifying assembly.
- Compact design: 15.2 mm × 13 mm
- Low-power consumption: 12 mA at 3.3 V
- Multi-constellation GNSS GPS, GLONASS, Beidou, Galileo, SBAS, QZSS
- Fast TTFF
- 1PPS output
- Connector soldering type
- Integrated antenna
- Wearables
- IoT tracking devices
- Asset tracking
- Pet tracking
YIC51513PGMGGB GNSS Antenna Module
| Image | Manufacturer Part Number | Description | Frequency | Sensitivity | Data Rate (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | YIC51513PGMGGB | GPS/GLONASS/BEIDOU MOD LOW PWR | 1.561GHz, 1.575GHz, 1.602GHz | -165dBm | 921.6kbps | 136 - Immediate | $29.11 | View Details |