CCH400 / CCH600 Series AC-DC Power Supplies
XP Power's CCH400 and CCH600 series AC-DC power supplies for harsh environments
XP Power's CCH400 and CCH600 series of compact, single-output, baseplate cooled 400 W and 600 W AC-DC power supplies are suited for harsh environment applications. With its highly efficient design, up to 90%, the CCH series generates substantially less waste heat than current product on the market, this being critical for use in sealed box applications. All heat-generating components are attached to the baseplate allowing heat dissipation through the sealed box chassis or heatsink. No forced air cooling is required.
Measuring just 214 mm x 102 mm x 43 mm (8.43 inches x 4.02 inches x 1.69 inches), the compact CCH series is up to 50% smaller than other baseplate cooled products of a similar power level, allowing more space in the end-application or use of a smaller enclosure. With its high efficiency rating, a smaller heatsink can also be specified, reducing the overall footprint required.
Both 400 W CCH400 and 600 W CCH600 series accommodate the full universal input range of 90 VAC to 264 VAC without derating, making them suitable for designs used worldwide. These single output units are available with the popular nominal output voltages of +12 VDC, +24 VDC, +28 VDC, or +48 VDC.
Compliance to MIL-STD-461 for emissions and MIL-STD-810 for shock / vibration ensures the CCH series is suitable for use in COTS military applications in addition to a broad range of industrial and commercial equipment used in outdoor and harsh environments. The units also comply with the internationally recognized safety standard EN/UL 60950-1 for IT equipment and meet EN55022 level B conducted and level A radiated emissions.
A fully featured signal set includes remote On/Off, remote sense, AC OK, and overtemperature warning and shutdown. A +5 VDC standby output is also provided. A current sharing capability allows for parallel sharing of the load across up to three CCH units.
The CCH series has a wide operating temperature of -40°C to +70°C with a maximum baseplate temperature of +85°C.
- Baseplate-cooled
- High-efficiency up to 90%
- -40°C to +70°C operation
- Industrial and MIL-STD-461E EMC compliance
- Power fail, inhibit, over-temperature, and current share
- 5 V standby output
- 3-year warranty
CCH400 Series AC-DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CCH400PS24 | AC/DC CONVERTER 24V 411W | - | 17 A | 411W | 96 - Immediate | $811.49 | View Details |
![]() | ![]() | CCH400PS28 | AC/DC CONVERTER 28V 409W | - | 14.5 A | 409W | 4 - Immediate | $811.49 | View Details |
![]() | ![]() | CCH400PS12 | AC/DC CONVERTER 12V 411W | - | 34 A | 411W | 0 - Immediate | $811.49 | View Details |
![]() | ![]() | CCH400PS48 | AC/DC CONVERTER 48V 411W | - | 8.5 A | 411W | 0 - Immediate | $811.49 | View Details |
CCH600 Series AC-DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CCH600PS12 | AC/DC CONVERTER 12V 603W | - | 50 A | 603W | 312 - Immediate | $917.89 | View Details |
![]() | ![]() | CCH600PS28 | AC/DC CONVERTER 28V 605W | - | 21.5 A | 605W | 0 - Immediate | $917.89 | View Details |
![]() | ![]() | CCH600PS24 | AC/DC CONVERTER 24V 603W | - | 25 A | 603W | 0 - Immediate | $917.89 | View Details |
![]() | ![]() | CCH600PS48 | AC/DC CONVERTER 48V 603W | - | 12.5 A | 603W | 0 - Immediate | $917.89 | View Details |