WR-WTB Wire-To-Board Connectors
Würth Elektronik's wire-to-board connectors are the perfect choice for a disconnectable crimp style connector
The wire-to-board connector system from Würth Elektronik is the perfect choice for electrically and mechanically linking wires to a PCB. Crimp technology is ideal when a secure and easily reparable connection is needed. In crimping, a metal sleeve is secured to a conductor by mechanically crimping the sleeve. The conductor is crimped in two places – on the wire and on the insulator – providing additional resistance to mechanical stress.
Würth Elektronik offers a wide range of wire-to-board connectors from 3.96 mm to 1.00 mm pitch in straight and right-angled options. The WR-WTB family also offers SMT, THT, IDC, and crimp style connectors.
Features and Benefits
- Broad range of standard wire-to-board components
- Tin-plated design: lead-free and RoHS compliant
- Secure, reliable connection with locking features for wire-to-board and board-to-board solutions
- 3.96 mm down to 1.00 mm pitch
- Rated current: up to 7 A
- Working voltage: up to 250 VAC
- SMT, THT, IDC, and Crimp (AWG32 to AWG18 depending on connector size)
- Pin counts: 2 to 40
- Single and dual row; straight and right-angled
- Pre-crimped cables
- Hand tools for manual crimping; semi-automatic applicators for dedicated series are available
- White goods
- Control boxes
- Consumer electronics
- Industrial control systems
- Smart devices
- Lighting
WR-WTB Wire-To-Board Connectors
| Image | Manufacturer Part Number | Description | Contact Finish | Contact Finish Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 61900113722DEC | CONN SOCKET 22-28AWG CRIMP TIN | Tin | - | 44616 - Immediate | $0.22 | View Details |
![]() | ![]() | 61900211021 | CONN HEADER R/A 2POS 2.54MM | 1 | - | 1881 - Immediate | $0.77 | View Details |
![]() | ![]() | 61900211121 | CONN HEADER VERT 2POS 2.54MM | 1 | - | 17163 - Immediate | $0.77 | View Details |
![]() | ![]() | 61900211621 | CONN RCPT HSG 2POS 2.54MM | 1 | - | 25921 - Immediate | $0.19 | View Details |
![]() | ![]() | 61900219521 | CONN HEADER R/A 2POS 2.54MM | 1 | - | 940 - Immediate | $0.87 | View Details |
![]() | ![]() | 61900311021 | CONN HEADER R/A 3POS 2.54MM | 1 | - | 821 - Immediate | $1.02 | View Details |
![]() | ![]() | 61900311121 | CONN HEADER VERT 3POS 2.54MM | 1 | - | 8803 - Immediate | $1.02 | View Details |
![]() | ![]() | 61900311621 | CONN RCPT HSG 3POS 2.54MM | 1 | - | 1669 - Immediate | $0.19 | View Details |
![]() | ![]() | 61900319521 | CONN HEADER R/A 3POS 2.54MM | 1 | - | 1778 - Immediate | $1.02 | View Details |
![]() | ![]() | 61900411021 | CONN HEADER R/A 4POS 2.54MM | 1 | - | 3115 - Immediate | $1.27 | View Details |
![]() | ![]() | 61900411121 | CONN HEADER VERT 4POS 2.54MM | 1 | - | 1605 - Immediate | $1.27 | View Details |
![]() | ![]() | 61900411621 | CONN RCPT HSG 4POS 2.54MM | 1 | - | 12754 - Immediate | $0.25 | View Details |
![]() | ![]() | 61900419521 | CONN HEADER R/A 4POS 2.54MM | 1 | - | 729 - Immediate | $1.27 | View Details |
![]() | ![]() | 61900511021 | CONN HEADER R/A 5POS 2.54MM | 1 | - | 1137 - Immediate | $1.65 | View Details |
![]() | ![]() | 61900511121 | CONN HEADER VERT 5POS 2.54MM | 1 | - | 1083 - Immediate | $1.65 | View Details |
![]() | ![]() | 61900511621 | CONN RCPT HSG 5POS 2.54MM | 1 | - | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | 61900519521 | CONN HEADER R/A 5POS 2.54MM | 1 | - | 726 - Immediate | $1.65 | View Details |
![]() | ![]() | 619100126015 | WR-WTB 2,54 MM PRE-CRIMPED CONTA | Black | - | 6 - Immediate | $3.57 | View Details |
![]() | ![]() | 619119122030 | WR-WTB 2,54 MM PRE-CRIMPED CONTA | Black | - | 0 - Immediate | $4.08 | View Details |
![]() | ![]() | 62000113722DEC | CONN SOCKET 24-30AWG CRIMP TIN | Tin | - | 19116 - Immediate | $0.22 | View Details |