FlatSIGN Signal Towers
WERMA signal towers are compact and easy to use
WERMA FlatSIGN signal towers are compact signal towers anyone can use. Visual signals are everywhere, whether at traffic lights, on obstacles. or in industrial surroundings. The curved fronts of the FlatSIGN signal towers enable them to blend in uniformly with machine or building service applications.
- Permanent or blinking light selectable
- Transparent or metal housing
- Optional audible signal
- 160° visibility
- 24 VDC or 115 VAC to 230 VAC options
- TwinLIGHT capable
- Building services (e.g. server and equipment rooms)
- Public area access points
- Industrial machines
- Fault signaling
FlatSIGN Signal Towers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 69140055 | COMPLETE UNIT GR/R/YL LED 3STACK | 1 - Immediate | $540.08 | View Details |
![]() | ![]() | 69110068 | COMPLETE UNIT GR/R/YL LED 3STACK | 1 - Immediate | $324.97 | View Details |
![]() | ![]() | 69110055 | COMPLETE UNIT GR/R/YL LED 3STACK | 5 - Immediate | $324.97 | View Details |
![]() | ![]() | 69120055 | COMPLETE UNIT GR/R/YL LED 3STACK | 1 - Immediate | $392.67 | View Details |
![]() | ![]() | 69111055 | FLATSIGN CL WM 24VAC/DC CL/GN/RD | 0 - Immediate | $365.11 | View Details |
![]() | ![]() | 69120068 | COMPLETE UNIT GR/R/YL LED 3STACK | 0 - Immediate | $392.67 | View Details |
![]() | ![]() | 69130055 | COMPLETE UNIT GR/R/YL LED 3STACK | 0 - Immediate | $459.86 | View Details |
![]() | ![]() | 69130068 | COMPLETE UNIT GR/R/YL LED 3STACK | 0 - Immediate | $459.86 | View Details |
![]() | ![]() | 69140068 | COMPLETE UNIT GR/R/YL LED 3STACK | 0 - Immediate | $540.08 | View Details |