Ultra-Compact, Low AC Input Current Optocouplers
Vishay is broadening its optoelectronics portfolio with optocouplers that save more than 60% on board space
Vishay is broadening its optoelectronics portfolio with the release of two series of 4-pin, low AC input current optocouplers with phototransistor output. The VOS628A and VOS627A are offered in the compact SSOP-4 mini-flat package with a double-molded construction, which saves more than 60% on board space compared to a DIP-4 package, and improves high-voltage performance compared to co-planar constructions from other suppliers.
With low AC input currents of 1 mA (VOS628A) and 5 mA (VOS627A), the optocouplers are designed for programmable logic controllers, industrial control systems, and office automation applications. The devices protect equipment users from electrical shocks and protect microprocessors within these systems from being damaged by voltage spikes.
To provide designers with increased flexibility, the half-pitch mini-flat VOS628A and VOS627A series are available with a variety of current transfer ratio (CTR) ranges from 50% to 600%. The devices, also known as opto-isolators, feature GaAs infrared emitting diodes that are optically coupled to a silicon planar phototransistor detector. Their SSOP-4 package provides a 3750 VRMS isolation voltage rating, a half lead pitch of 1.27 mm (50 mils), and creepage and clearance distance of at least 5 mm.
Ultra-Compact, Low AC Input Current Optocouplers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VOS628A-3T | OPTOISO 3.75KV 1CH TRANS 4-SSOP | 81857 - Immediate | $1.25 | View Details |
![]() | ![]() | VOS627A-X001T | OPTOISO 3.75KV 1CH TRANS 4-SSOP | 22925 - Immediate | $1.16 | View Details |
![]() | ![]() | VOS628A-X001T | OPTOISO 3.75KV 1CH TRANS 4-SSOP | 12879 - Immediate | $1.32 | View Details |