VL-EPU-4012 Owl Embedded Processor Unit
VersaLogic's Owl processor is a compact embedded computing system featuring error-correcting memory
Versalogic's VL-EPU-4012 Owl embedded processor unit is a small, rugged, board-level embedded computer. Approximately four inches square and one inch thick, the Owl is a member of VersaLogic’s family of ultra-rugged embedded x86 computers. Equipped with a powerful dual- or quad-core Intel® “Apollo Lake” processor and soldered-on ECC RAM, the Owl is designed to withstand extreme temperature, impact, and vibration.
Up to 8 GB of soldered-on error-correcting code (ECC) memory is available for high-reliability applications. ECC memory is beneficial in environments where single-bit memory errors may occur, such as cosmic ray interactions, which increase dramatically with altitude. A TPM 2.0 chip supports hardware-based security.
On-board I/O includes dual Gigabit Ethernet, USB 3.0 and 2.0 ports, serial ports, and analog inputs. SATA interface, eMMC Flash options, and a microSD socket provide a range of data storage options. Dual Mini PCIe sockets accommodate a wide range of plug-in accessory cards.
On-board power conditioning supports an input voltage of 8 V to 30 V to simplify system power supply requirements. The Owl is fully compatible with 12 V or 24 V vehicle applications. Over-voltage protection and reverse voltage protection are included to enhance reliability in the field.
For hostile environments, the Owl is designed and tested for full industrial temperature operation from -40°C to +85°C and meets MIL-STD-202H specifications for shock and vibration.
VersaLogic’s 10+ year product life support programs ensure long-term availability. This avoids expensive upgrades, redesigns, and migrations that come from shorter lifecycle products.
- 5th Generation Intel Atom™ quad and dual-core processors (“Apollo Lake”)
- Soldered-on error-correcting (ECC) memory (up to 8 GB)
- COMe compact size: 95 mm x 95 mm x 29 mm
- Hardware security with TPM 2.0 security chip
- Operating temperature: -40°C to +85°C
- On-board power conditioning 8 V to 30 V input
VL-EPU-4012 Owl Embedded Processor Unit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPU-4012-EAP-02X-08 | SBC 1.3GHZ 2 CORE 2GB/8GB RAM | 2 - Immediate | $1,582.67 | View Details |
![]() | ![]() | VL-EPU-4012-EDP-08X-32 | SBC 1.6GHZ 4 CORE 8GB/32GB RAM | 13 - Immediate | $2,138.86 | View Details |