KZM Series Aluminum Electrolytic Capacitors

Chemi-Con's KZM Series offers 6,000 to 10,000 hours of operation at 105°C guaranteed, ideally suited for use in power supplies

Image of  Chemi-Con's KZM Series Aluminum Electrolytic CapacitorsChemi-Con's KZM series, radial lead-type, aluminum electrolytic capacitors are most suitable for output of power supply and adapter applications. In recent years, as power supplies and adapters get smaller, aluminum electrolytic capacitors are required to have lower impedance and longer life times. KZM series features super low impedance and longer life times by using low resistance electrolytes. Compared with the conventional KZH series which operates at 105°C 5,000 to 6,000 h, KZM series achieves 1.6 times longer life-time while keeping the same sizes and impedance as KZH series.

Features
  • Endurance: 105°C 6,000 to 10,000 h
  • Voltage: 6.3 to 50 V
  • Capacitance: 27 to 10,000 μF
  • Size: φ5 x 11 L to φ18 x 25 L
Applications
  • Power supplies
  • Adapter

KZM Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 10V POLAREKZM100ELL102MJC5SCAP ALUM 10V POLAR1376 - Immediate$1.11View Details
CAP ALUM 16V POLAREKZM160ELL102MJ16SCAP ALUM 16V POLAR2323 - Immediate$1.24View Details
CAP ALUM 25V POLAREKZM250ELL471MJC5SCAP ALUM 25V POLAR3162 - Immediate$1.40View Details
CAP ALUM 470UF 20% 35V RADIAL THEKZM350ELL471MJ16SCAP ALUM 470UF 20% 35V RADIAL TH1397 - Immediate$1.86View Details
CAP ALUM 50V POLAREKZM500ELL471MK20SCAP ALUM 50V POLAR1403 - Immediate$1.88View Details
Published: 2013-03-26