TP-POE Series – PoE Power Sources

Tycon Power midspan Power over Ethernet power sources for even the toughest conditions

Image of Tycon Systems' TP-POE Series – PoE Power Sources Tycon Power's TP-POE Power over Ethernet (PoE) power sources are quality midspan power sources for years of reliable operation even in the toughest conditions. They accept data-in to a shielded RJ45 jack and provide surge protected data-out and power on the shielded RJ45 output jack. They work by supplying power to the remote device on the unused Ethernet pins 4,5 (V+) and 7,8 (V-). For the R model, the voltage is reversed [4,5 (V-) and 7,8 (V+)]. The Ethernet specification supports distances up to 100 m (328 feet).

There are models available that support 802.3af and 802.3at as well as models that support Gigabit Ethernet. The units are auto-ranging so that they accept AC inputs from 90 VAC to 264 VAC (50/60 Hz) and they supply regulated DC voltage at the output. They have various protections for surge, short circuit, overload, and overvoltage. The medium power models (TP-POE) have power output up to 24 W and the high-power models (TP-POE-HP) up to 50 W. They are available in 18 V, 24 V, and 48 VDC to 56 VDC output with load regulation within 5%. The CI model has a special current sense LED which changes color when a PoE device is plugged onto the CAT5 cable.

If the remote device does not support Power over Ethernet, splitters (POE-SPLT-S) are available to split the data and DC voltage at the remote device. If the remote device requires reverse voltage, the POE-XOVER cable can be used.

Features
  • Remotely power equipment thru CAT5 cable up to 100 m
  • Built-in Ethernet and AC surge protection
  • Auto-ranging switching power supply
  • Short circuit, overcurrent, and overvoltage protection
  • Medium-power and high-power models available
  • 802.3af, 802.3at and passive PoE models available
  • 10/100 Mb and 10/100/1000 Mb models available
  • High temperature industrial operation
  • Compact size: floor/desktop/wall mount

Applications

  • Wireless access points and client devices
  • IP phone and security camera systems

TP-POE Series – PoE Power Sources

ImageManufacturer Part NumberDescriptionNumber of PortsCurrent - OutputPower (Watts) - Per PortAvailable QuantityPriceView Details
56V 60W 4PAIR 10/100/1000/10000MTP-POE++10G56V 60W 4PAIR 10/100/1000/10000M12 A130W12 - Immediate
10 - Marketplace
$124.86View Details
53V 30W 802.3AT 10/100/1000/1000TP-POE+10G53V 30W 802.3AT 10/100/1000/10001600 mA31.8W72 - Immediate$119.30View Details
24V 1A 24W 10/100/1000/10000MB PTP-POE-24-10G24V 1A 24W 10/100/1000/10000MB P11 A24W70 - Immediate$81.55View Details
24V 12W 10/100MB PASSIVE POE POWTP-POE-24-12W24V 12W 10/100MB PASSIVE POE POW1500 mA12W2 - Immediate$29.68View Details
24V 18W 10/100MB POE POWER INSERTP-POE-2424V 18W 10/100MB POE POWER INSER1800 mA19W1 - Immediate
32 - Marketplace
$81.55View Details
Published: 2020-05-07