TP-SWxGBT-AT-PSV-U 8- and 16-Port PoE Switches
Tycon System’s manageable GigE industrial PoE network switches are suited for diverse networking needs
Tycon Systems' TP-SW8GBT-AT-PSV-U and TP-SW16GBT-AT-PSV-U offer robust solutions for powering and managing network devices in challenging environments. The TP-SW8GBT-AT-PSV-U is a compact 8-port Gigabit Ethernet switch featuring PoE+ capability, ideal for smaller installations where space is a concern. In contrast, the TP-SW16GBT-AT-PSV-U expands on this with 16 ports, making it suitable for larger deployments requiring more connectivity options. Both switches support Gigabit data rates and provide ample power (up to 35 W per port) for PoE devices, ensuring the reliable operation of IP cameras, wireless access points, and other powered devices. With their rugged design and comprehensive features like auto-sensing PoE, these switches cater to diverse networking needs, whether for smaller setups needing efficiency or larger networks demanding scalability and performance.
- Industrial strength (-40°C to +75°C operating temperature)
- 12 VDC to 57 VDC redundant power supply input
- Ultimate flexibility for broadband and security integrators
- Port 1-4 802.3bt 90 W or passive 54 V 30 W PoE
- Port 5-8 802.3at 30 W or passive 24 V 15 W PoE
- Port 9-10 1.0/2.5 Gb SFP single/multimode fiber ports
- 10/100/1000 Gigabit compatible Ethernet and 2.5 G fiber
- L2 manageable via console port or IP
- Surge protected inputs, fanless metal shell
- DIN rail mount, wall mount, or desktop mode
- Configurable alarms and RS485 interface
- Simple TyconOS™ user interface with advanced mode
- Outdoor network installations
- PoE lighting applications
- Off-grid systems
- Factory floor networks
- Cameras and wireless radios