USB 2.0 and 3.0 Hubs

Tripp Lite's USB hubs provide multiple ports from a single USB connection

Image of Tripp Lite's USB HubsTripp Lite's USB hubs create multiple ports from a single USB connection. Offered with as many as ten ports, these hubs allow users to connect more devices, including Flash drives, external hard drives, MP3 players, and digital cameras. Tripp Lite hubs are available with transfer rates of 480 Mbps (USB 2.0) and 5 Gbps (USB 3.0) and include industrial-grade versions featuring electrostatic discharge (ESD) protection. They are plug-and-play so no drivers or software are required to use.

Features

  • Available with USB 2.0 (up to 480 Mbps) and USB 3.0 (up to 5 Gbps) data transfer rates
  • Plug-and-play no drivers or software needed

USB 2.0 Hubs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HUB USB 4-PORT 2.0 & 1.1U222-004HUB USB 4-PORT 2.0 & 1.1465 - Immediate
5300 - Factory Stock
$19.88View Details
HUB USB 4-PORT 2.0 & 1.1U222-004-RHUB USB 4-PORT 2.0 & 1.199 - Immediate$38.25View Details
4-PORT IND USB 2.0 HUBU223-004-IND4-PORT IND USB 2.0 HUB0 - ImmediateSee Page for PricingView Details
HUB USB 4 PORT W/6' CABLEU225-004-RHUB USB 4 PORT W/6' CABLE0 - ImmediateSee Page for PricingView Details
HUB USB 7-PORT 2.0 & 1.1U222-007-RHUB USB 7-PORT 2.0 & 1.10 - ImmediateSee Page for PricingView Details
7-PORT IND USB 2.0 HUBU223-007-IND7-PORT IND USB 2.0 HUB413 - Immediate$216.75View Details
10-PORT USB 2.0 HI-SPEED HUBU223-01010-PORT USB 2.0 HI-SPEED HUB161 - Immediate
80 - Factory Stock
$79.01View Details

USB 3.0 Hubs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4-PORT USB SUPERSPEED COMP HUBU360-004-R4-PORT USB SUPERSPEED COMP HUB68 - Immediate
340 - Factory Stock
$117.72View Details
USB HUB 4 PORT 5GBPSU360-004-SLIMUSB HUB 4 PORT 5GBPS1206 - Immediate
19450 - Factory Stock
$52.07View Details
USB 3 CHARGING HUB 7-PORT X USBU360-007USB 3 CHARGING HUB 7-PORT X USB174 - Immediate
120 - Factory Stock
$128.67View Details
USB HUB 7 PORT 5GBPSU360-007-ALUSB HUB 7 PORT 5GBPS1776 - Immediate
2500 - Factory Stock
$123.08View Details
USB 3 CHARGING HUB 7-PORT X USBU360-007-INDUSB 3 CHARGING HUB 7-PORT X USB779 - Immediate$308.08View Details
Published: 2019-12-17