TLP223GA and TLP223J Photo Relays
Toshiba's photo relays are designed for power lines up to 400 V and 600 V with high temperature and low input power
Toshiba's TLP223GA and TLP223J feature an OFF-state output terminal voltage rating of 400 V and 600 V, respectively. Isolation voltage is 5000 VRMS which covers many high-voltage isolation applications. They both offer low input power in addition to improved switching characteristics.
These photo relays come with a hig-efficiency LED developed by Toshiba which has a maximum trigger LED current of 2 mA. Lower switching characteristics (turn-on time, turn-off time) are improved, with tON=1 ms (max) for TLP223GA and tON=0.5 ms (max) for TLP223J.
Maximum operating temperature ratings have been extended from +85°C to +110°C, allowing them to be used in devices designed to withstand the outdoors and in other robust environments.
- High isolation voltage: BVS=5 kVRMS (min)
- High OFF-state output terminal voltage: 400 V and 600 V
- High operation temperature rating: +110°C Topr (max)
- Low input power: IFT=2 mA (max)
- High-speed operation:
- tON=1 ms (max) (TLP223GA)
- tON=0.5 ms (max) (TLP223J)
- Smart meters
- Security systems
- Passive infrared rays (PIR)
- Industrial equipment
- Programmable logic controllers
- I/O interface
- Various sensor controls
- Building automation systems
- Replacement of mechanical relays
TLP223GA and TLP223J Photo Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLP223GA(D4TP1,F | SSR RELAY SPST-NO 120MA 0-400V | 743 - Immediate | $2.40 | View Details |
![]() | ![]() | TLP223J(D4TP1,F | SSR RELAY SPST-NO 90MA 0-600V | 880 - Immediate | $2.40 | View Details |