UCC5304 Single-Channel Isolated Gate Driver
Texas Instruments' 4 A source, 5 A sink driver offers high noise immunity
Texas Instruments' UCC5304 is an isolated single-channel gate driver with 4 A peak-source and 6 A peak-sink current. This driver is designed to drive power MOSFETs and GaN FETs in PFC, isolated AC/DC, DC/DC, and synchronous rectification applications. The UCC5304 offers fast switching performance and robust ground bounce protection through common-mode transient immunity (CMTI) of greater than 100 V/ns. The driver is available in an 8.5 mm SOIC-8 (DWV) package and can support isolation voltage up to 5 kVRMS.
Compared to an optocoupler, the UCC5304 gate driver has lower part-to-part skew, lower propagation delay, wider operating temperature range, and higher CMTI. The IN pin rejects input transients shorter than 5 ns, the input and output can withstand -2 V spikes for 200 ns, both supplies have undervoltage lockout (UVLO), and active pull-down protection clamps the output below 2.1 V when unpowered or floated. These protection features enable high efficiency, high power density, and robustness in a wide variety of power applications.
- Reinforced isolation
- Single channel in a DWV package with 8.5 mm creepage distance
- CMTI: >100 V/ns
- 4 A peak-source and 6 A peak-sink output
- Operating temperature range (TA): -40°C to +125°C
- Rejects input pulses shorter than 5 ns
- TTL and CMOS compatible inputs
- Switching parameters:
- Propagation delay: 40 ns (max.)
- Delay matching: 5 ns (max.)
- Pulse-width distortion: 5.5 ns (max.)
- VDD Power-up delay: 35 µs (max.)
- Output drive supply: up to 18 VDD
- UVLO: 5 VDD
- AC/DC and DC/DC converters
- Motor drives
- Industrial transportation and robotics
UCC5304 Single-Channel Isolated Gate Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCC5304DWVR | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 2486 - Immediate | $3.84 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCC5304EVM-035 | EVAL BOARD FOR UCC5304 | Gate Driver | - | Isolated | 1 - Immediate | $86.84 | View Details |