TPS54361/561 Step-Down DC-DC Converters

60 V step-down regulator with an integrated high-side MOSFET from Texas Instruments

Image of Texas Instruments' TPS54361/561 Step-Down DC-DC ConvertersTexas Instruments' TPS54361 (2.5 A) and TPS54561 (5 A) are 60 V, step-down regulators with an integrated high-side MOSFET. The device survives load-dump pulses up to 65 V per ISO 7637. Current-mode control provides simple external compensation and flexible component selection. A low-ripple pulse-skip mode reduces the no-load supply current to 152 µA. Shutdown supply current is reduced to 2 µA when the enable pin is pulled low.

Undervoltage lockout is internally set at 4.3 V but can increase using an external resistor divider at the enable pin. The output voltage start-up ramp is controlled by the soft-start pin that can also be configured for sequencing/tracking. An open-drain power good signal indicates the output is within 93% to 106% of its nominal voltage.

A wide, adjustable switching-frequency range allows for optimization of either efficiency or external component size. Cycle-by-cycle current limit, frequency foldback, and thermal shutdown protect internal and external components during an overload condition.

Features  
  • High efficiency at light loads with pulse-skipping Eco-mode
  • 87 mΩ high-side MOSFET
  • 152 µA operating quiescent current and 2 µA shutdown current
  • 100 kHz to 2.5 MHz adjustable switching frequency
  • Synchronizes to external clock
  • Low dropout at light loads with integrated BOOT recharge FET
  • Adjustable UVLO voltage and hysteresis
  • UV and OV power good output
  • Adjustable soft-start and sequencing
  • 0.8 V 1% internal voltage reference

TPS54361/561 Step-Down DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG BCK SPLIT RAIL ADJ 10WSONTPS54361DPRTIC REG BCK SPLIT RAIL ADJ 10WSON276 - Immediate$8.27View Details
IC REG BUCK ADJ 5A 10WSONTPS54561DPRTIC REG BUCK ADJ 5A 10WSON513 - Immediate$10.65View Details
Published: 2014-03-25