TPS53513 High-Efficiency 8 A DC/DC Converter
1.5 to 18 V input, synchronous step-down SWIFT™ converter from Texas Instruments
Texas Instruments' TPS53513 is a small-sized, synchronous buck converter with an adaptive on-time D-CAP3 control mode. The device offers ease-of-use, low external-component count for space-conscious power systems.
This device features high-performance integrated MOSFETs, accurate 0.5% 0.6 V reference, and an integrated boost switch. Competitive features include very-low external-component count, fast load-transient response, auto-skip-mode operation, internal soft-start control, and no requirement for compensation.
A forced continuous conduction mode helps meet tight voltage-regulation accuracy requirements for performance DSPs and FPGAs. The TPS53513 is available in a 28-pin QFN package and is specified from –40°C to 85°C ambient temperature.
| Features | Applications |
|
|
High Efficiency 8 A DC/DC Converter
| Image | Manufacturer Part Number | Description | Topology | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS53513RVET | IC REG BUCK ADJ 8A 28VQFN | Buck | Adjustable | 1859 - Immediate | $9.97 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS53513EVM-587 | EVAL BOARD FOR TPS53513 | 1 Non-Isolated Output | - | 1 - Immediate | $85.61 | View Details |