TPS53353 High-Efficiency Buck Converter

High-efficiency 20 A synchronous buck converter in PowerStack™ package

Image of Texas Instruments' TPS53353 High-Efficiency Buck Converter Texas Instruments' TPS53353 is a D-CAP™ mode, 20 A synchronous switcher with integrated MOSFETs. It is designed for ease of use, low external component count, and space-conscious power systems. This device features 5.5 mΩ / 2.2 mΩ integrated MOSFETs, accurate 1%, 0.6 V reference, and integrated boost switch. A sample of competitive features include: 3 V to 15 V wide conversion input voltage range, very low external component count, D-CAP™ mode control for super-fast transient, auto-skip mode operation, internal soft-start control, selectable frequency, and no need for compensation.

Features
  • Conversion input voltage range: 3 V to 15 V
  • VDD input voltage range: 4.5 V to 25 V
  • 92% efficiency from 12 V to 1.5 V at 20 A
  • Output voltage range: 0.6 V to 5.5 V
  • 5 V LDO output
Applications
  • Server/storage
  • Workstations
  • Desktops
  • Telecommunications infrastructure

TPS53353 High-Efficiency Buck Converter

ImageManufacturer Part NumberDescriptionTopologyOutput TypeAvailable QuantityPrice
IC REG BUCK ADJ 20A 22LSON-CLIPTPS53353DQPTIC REG BUCK ADJ 20A 22LSON-CLIPBuckAdjustable1345 - Immediate$12.32View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionPower - OutputAvailable QuantityPrice
EVAL BOARD FOR TPS53353TPS53353EVM-744EVAL BOARD FOR TPS53353-2 - Immediate$89.18View Details
Published: 2013-07-02