TPS24750 Hot-Swap Protector
12 A integrated hot-swap protector with current monitor from Texas Instruments
Texas Instruments' TPS2475x provide highly-integrated load protection for 2.5 V to 18 V applications. The devices integrate a hot-swap controller and a power MOSFET in a single package for small form-factor applications. These devices protect source, load, and internal MOSFET from potentially damaging events. During startup, load current and MOSFET power dissipation are limited to user-selected values. After startup, currents above the user-selected limit will be allowed to flow until programmed timeout, except in extreme overload events when load is immediately disconnected from source.
Programmable FET SOA protection ensures the internal MOSFET operates within its safe operating area (SOA) at all times and the load starts up at a defined ramp rate. This enhances the internal MOSFET performance while improving system reliability. Power good, fault, and current monitor outputs are provided for system status monitoring and downstream load control.
TPS24750 Hot-Swap Protector
| Image | Manufacturer Part Number | Description | Internal Switch(s) | Applications | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS24750RUVT | IC HOT SWAP CTRLR GP 36VQFN | Yes | General Purpose | 2197 - Immediate | $6.96 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS24750EVM-546 | EVAL BOARD FOR TPS24750 | Hot Swap Controller | No | TPS24750 | 1 - Immediate | $175.44 | View Details |