TPL5000 Nano Power Programmable Timer
TI's ultra-low power system timer and MCU supervisor for systems that need a long-term timer, in lowest power applications
TI's TPL5000 is a long-term timer IC optimized for low-power applications. The TPL5000 can replace a micro controller's (µC) internal timer, allowing the µC to stay in low-power sleep mode instead of running a timer, providing a total power consumption reduction of 60 to 80%. The TPL5000 is designed for use in interrupt-driven applications and provides selectable timing from 1 second to 64 seconds.
Some standards (i.e. EN50271) require implementation of a watchdog function for safety. The TPL5000 realizes this watchdog function without consuming additional power. The TPL5000 can also monitor a battery management IC via a power-good digital input and reset the µC if necessary. The device is packaged in a 10-pin VSSOP package.
- Supply voltage from 1.8 V to 5.0 V
- Current consumption 30 nA (2.5 V typ.)
- Watchdog functionality
- Reset functionality
- Selectable timer intervals 1 s to 64 s
- Battery-powered systems
- Energy-harvesting systems
- Remote data-loggers
- Sensor nodes
- Building automation
TPL5000 Nano Power Programmable Timer
| Image | Manufacturer Part Number | Description | Frequency | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPL5000DGST | IC OSC PROG TIMER 10-TFSOP | - | 185 - Immediate | $3.04 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPL5000EVM | EVAL BOARD FOR TPL5000 | Timer | No | TPL5000 | 3 - Immediate | $35.44 | View Details |