TPD4S009 TVS Diode Arrays

4-channel ESD solution for high-speed differential interface from Texas Instruments

TPD4S009HDMI, LVDS, SATA, and Ethernet applications all have one thing in common; they are all high-speed, differential signaling interfaces to the external world. To protect the ports for these interfaces, Texas Instruments has released the TPD4S009. This device offers four tightly matched ESD clamp circuits for dual differential lines. The monolithic silicon technology allows matching between the differential signal pairs, which is exceedingly important as data rates increase. Less than 0.05 pF differential capacitance matching ensures that the signal distortion due to added ESD clamp remains minimal. The 0.8-pF line capacitance is suitable for data rates in excess of 3 Gbps. The TPD4S009 offers uncompromised protection and complies with IEC61000-4-2 (Level 4) ESD. This device is offered in space-saving DRY (MicroQFN), DCK (SC-70), and DBV (SOT-23) packages.

TPD4S009 TVS Diode Arrays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 5.5VWM SC706TPD4S009DCKRTVS DIODE 5.5VWM SC7068396 - Immediate$0.93View Details
TVS DIODE 5.5VWM SOT23-6TPD4S009DBVRTVS DIODE 5.5VWM SOT23-63 - Immediate$0.77View Details
TVS DIODE 5.5VWM 6SONTPD4S009DRYRTVS DIODE 5.5VWM 6SON258 - Immediate$0.93View Details
TVS DIODE 5.5VWM 10VSSOPTPD4S009DGSRTVS DIODE 5.5VWM 10VSSOP711 - Immediate$1.76View Details
Published: 2008-11-19