TCA6424A 24-bit I-O Expander
Texas Instruments' 24-bit I/O expander for the two-line bidirectional bus (I²C)
Texas Instruments' 24-bit I/O expander for the two-line bidirectional bus (I2C) is designed to provide general-purpose remote I/O expansion for most microcontroller families via the I2C interface (serial clock "SCL" and serial data "SDA"). The major benefit of this device is its wide VCC range. It can operate from 1.65V to 5.5V on the P-port side and on the SDA/SCL side. This allows the TCA6424A to interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are dropping down to conserve power. In contrast to the dropping power supplies of microprocessors and microcontrollers, some PCB components, such as LEDs, remain at a 5V power supply.
- Operating power-supply voltage range of 1.65V to 5.5V
- Allows bidirectional voltage-level translation and GPIO expansion between:
- 1.8V SCL/SDA and 1.8V, 2.5V, 3.3V, or 5V P port
- 2.5V SCL/SDA and 1.8V, 2.5V, 3.3V, or 5V P port
- 3.3V SCL/SDA and 1.8V, 2.5V, 3.3V, or 5V P port
- 5V SCL/SDA and 1.8V, 2.5V, 3.3V, or 5V P port
- I2C to parallel port expander
- Low standby current consumption of 1µA
- Schmitt-trigger action allows slow input transition and better switching noise immunity at the SCL and SDA inputs
- Vhys= 0.18V Typ at 1.8V
- Vhys= 0.25V Typ at 2.5V
- Vhys= 0.33V Typ at 3.3V
- Vhys= 0.5V Typ at 5V
- 5V tolerant I/O ports
TCA6424A
| Image | Manufacturer Part Number | Description | Interface | Interrupt Output | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCA6424ARGJR | IC XPNDR 400KHZ I2C SMBUS 32UQFN | I2C, SMBus | Yes | 23719 - Immediate | $4.05 | View Details |