OPA180 Zero-Drift Operational Amplifier
0.1 μV/°C drift, low-noise, rail-to-rail output, 36 V, zero-drift operational amplifiers from TI
Texas Instruments' OPA180 operational amplifier uses zero-drift techniques to simultaneously provide low offset voltage (75 µV), and near-zero-drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 18 mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.0 V to 36 V (±2 V to ±18 V).
The dual version is offered in VSSOP-8 and SOIC-8 packages. The quad is offered in SOIC-14 and TSSOP-14 packages. All versions are specified for operation from –40°C to 105°C.
Features
|
|
OPA180 Zero-Drift Operational Amplifier
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Gain Bandwidth Product | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA180IDGKT | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP | Rail-to-Rail | 0.8V/µs | 2 MHz | 696 - Immediate 20250 - Marketplace | $3.49 | View Details |