LMK00725 Clock Fanout Buffer

Low-skew, 1-to-5, differential-to-3.3 V LVPECL fanout buffer from Texas Instruments

Image of Texas Instruments' LMK00725 Clock Fanout BufferTexas Instruments' LMK00725 is a low-skew, high-performance clock fanout buffer which can distribute up to five 3.3 V LVPECL outputs from one of two inputs, which can accept differential or single-ended inputs. The clock-enable input is synchronized internally to eliminate runt or glitch pulses on the outputs when the clock-enable pin is asserted or de-asserted. The low additive jitter, phase noise floor, ensured output, and part-to-part skew characteristics make the LMK00725 ideal for applications demanding high-performance and repeatability.

LMK00725 Clock Fanout Buffer

ImageManufacturer Part NumberDescriptionRatio - Input:OutputDifferential - Input:OutputAvailable QuantityPrice
IC CLK BUFFER 2:5 650MHZ 20TSSOPLMK00725PWIC CLK BUFFER 2:5 650MHZ 20TSSOP2:5Yes/Yes208 - Immediate
9631 - Marketplace
$16.69View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR LMK00725LMK00725EVMEVAL BOARD FOR LMK00725Clock BufferNoLMK007250 - Immediate$260.33View Details
Published: 2013-12-23