LM66100/-Q1 General-Purpose/Automotive Low-IQ Ideal Diodes

Texas Instruments' 5.5 V diodes feature input polarity protection and an integrated FET

Image of Texas Instruments' LM66100/-Q1 Low-IQ Ideal DiodeTexas Instruments' LM66100 (general-purpose) and LM66100-Q1 (automotive) are single-input, single-output (SISO) integrated ideal diodes that are well-suited for a variety of applications. The devices contain a P-channel MOSFET that operates over an input voltage range of 1.5 V to 5.5 V and supports a maximum continuous current of 1.5 A. The chip-enable (CE) works by comparing the CE pin voltage to the input voltage. When the CE pin voltage is higher than VIN, the devices are disabled and the MOSFET is off. When the CE pin voltage is lower, the MOSFET is on. The LM66100 and LM66100-Q1 diodes offer reverse polarity protection (RPP) that protects the devices from a miswired input such as reversed batteries.

Two LM66100 or two LM66100-Q1 devices can be used in an O-Ring configuration similar to a dual diode O-Ring implementation. In this configuration, the devices pass the highest input voltage to the output while blocking reverse current flow into the input supplies. These devices can compare input and output voltages to make sure that reverse current is blocked through an internal voltage comparator. The diodes are available in the standard SC-70 package and offer an operating junction temperature range of -40°C to +125°C.

Features
  • AEC-Q100 qualified for automotive applications (LM66100-Q1):
    • Operating ambient temperature range Grade 1: -40°C to +125°C
  • On-resistance (RON):
    • 5 VIN = 79 mΩ (typ.)
    • 3.6 VIN = 91 mΩ (typ.)
    • 1.8 VIN = 141 mΩ (typ.)
  • Wide operating voltage range: 1.5 V to 5.5 V
  • Low current consumption:
    • 3.6 VIN shutdown current (ISD, VIN): 120 nA (typ.)
    • 3.6 VIN quiescent current (IQ, VIN): 150 nA (typ.)
  • Continuous current (IMAX): 1.5 A (max.)
  • Comparator CE
  • Channel status indication (ST)
  • Reverse voltage standoff on VIN: -6 V (absolute max.)
Applications
  • LM66100-Q1:
    • Infotainment and cluster head-units
    • Automotive cluster displays
    • ADAS surround view systems ECU
    • Body control modules and gateways
  • LM66100:
    • Smart meters
    • Building automation
    • GPS and tracking
    • Primary and backup batteries

LM66100 General-Purpose Low-IQ Ideal Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OR CTRLR IDEAL DIODE SC70-6LM66100DCKRIC OR CTRLR IDEAL DIODE SC70-614720 - Immediate$0.43View Details
IC OR CTRLR IDEAL DIODE SC70-6LM66100DCKTIC OR CTRLR IDEAL DIODE SC70-62833 - Immediate$1.26View Details

LM66100-Q1 Automotive Low-IQ Ideal Diode

ImageManufacturer Part NumberDescriptionRatio - Input:OutputInternal Switch(s)Delay Time - ONAvailable QuantityPriceView Details
AUTOMOTIVE 1.5-V TO 5.5-V, 1.5-ALM66100QDCKRQ1AUTOMOTIVE 1.5-V TO 5.5-V, 1.5-A1:1Yes27 µs6786 - Immediate$0.49View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR LM66100LM66100EVMEVAL BOARD FOR LM66100ORing Controller / Ideal Diode--21 - Immediate$44.30View Details
Updated: 2022-04-27
Published: 2019-08-08