ISO224EVM Evaluation Module

Texas Instruments' ISO224EVM reinforced isolated amplifier with single-ended input of ±12 V and differential output of ±4 V

Image of Texas Instruments' ISO224EVM Evaluation ModuleTexas Instruments' ISO224 evaluation module (EVM) is an evaluation platform for ISO224, which is a 7 kV reinforced isolation amplifier designed for use in voltage-measuring applications. The ISO224EVM allows the user to explore all features of the ISO224 device, including a bipolar and unipolar differential to single-ended output stage.

Features
  • Reinforced isolation amplifier: 7 kV peak, 10 kV surge
  • Fixed-gain of 0.25
  • ±12 V input range
  • Low-gain error and drift
  • Extended industrial temperature range
Applications
  • Grid automation
  • Protection relays
  • Factory automation and control
  • Rail transport
  • Motor drives
  • Power analyzers

ISO224EVM Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ISO224ISO224EVMEVAL BOARD FOR ISO22410 - Immediate$136.49View Details
Published: 2018-07-19