INA826 Supply Instrumentation Amplifier
Texas Instruments precision, 200 µA supply current, 2.7 V to 36 V supply instrumentation amplifier
Texas Instruments' INA826 is a low-cost instrumentation amplifier that offers extremely low power consumption and operates over a very wide single or dual supply range. A single external resistor sets any gain from 1 to 1000. It offers excellent stability over temperature, even at G>1, as a result of the low gain drift of only 35 ppm/°C (max).
The INA826 is optimized to provide excellent common-mode rejection ratio of over 100 dB (G=10) over frequencies up to 5 kHz. In G=1, the common-mode rejection ratio exceeds 84 dB across the full input common-mode range from the negative supply all the way up to 1 V of the positive supply. Using a rail-to-rail output, the INA826 is well-suited for low voltage operation from a 2.7 V single supply as well as dual supplies up to ±18 V.
- Input Common-Mode Range: Includes V–
- Common-Mode Rejection:
- 104 dB, min (G = 10)
- 100 dB, min at 5 kHz (G = 10)
- Power-supply rejection: 100 dB, min (G=1)
- Low offset voltage: 150 µV, max
- Gain drift: 1 ppm/°C (G=1), 35 ppm/°C (G>1)
- Industrial process controls
- Circuit breakers
- Battery testers
- ECG amplifiers
- Power automation
- Medical instrumentation
- Portable instrumentation
Supply Instrumentation Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | INA826AIDGKR | IC INST AMP 1 CIRCUIT 8VSSOP | 0 - Immediate | $5.07 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | INA826EVM | EVAL BOARD FOR INA826 | 10 - Immediate | $45.50 | View Details |