INA260 Digital Current/Power Monitor
Texas Instruments offers its INA260 high- or low-side digital current/power monitor with integrated 2 mΩ shunt resistor
Texas Instruments' INA260 is a digital-output, current, power, and voltage monitor with an I2C and SMBus™-compatible interface with an integrated precision shunt resistor. It enables high-accuracy current and power measurements and overcurrent detection at common-mode voltages that can vary from 0 V to 36 V, independent of the supply voltage. The device is a bidirectional, low- or high-side, current-shunt monitor that measures current flowing through the internal current-sensing resistor. The integration of the precision current-sensing resistor provides calibration-equivalent measurement accuracy with ultra-low temperature drift performance and ensures that an optimized Kelvin layout for the sensing resistor is always obtained.
The INA260 features up to 16 programmable addresses on the I2C-compatible interface. The digital interface allows programmable alert thresholds, analog-to-digital converter (ADC) conversion times, and averaging. To facilitate ease of use, an internal multiplier enables direct readouts of current in amperes and power in watts.
The device operates from a single 2.7 V to 5.5 V supply, drawing 310 µA (typical) of supply current. The INA260 is specified over the operating temperature range between -40°C and 125°C and is available in the 16-pin TSSOP package.
| Features | ||
|
|
INA260 Digital Current/Power Monitor
| Image | Manufacturer Part Number | Description | Accuracy | Voltage - Input | Current - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA260AIPW | IC CURRENT MONITOR 0.15% 16TSSOP | ±0.15% | 0V ~ 36V | 10mA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | INA260AIPWR | IC CURRENT MONITOR 0.02% 16TSSOP | ±0.15% | 0V ~ 36V | 10mA | 964 - Immediate | $8.15 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA260EVM | EVAL BOARD FOR INA260 | Current Monitor | INA260 | Current Shunt Monitor | 3 - Immediate | $86.84 | View Details |