DRV8307/8 3-Phase Brushless DC Motor Controllers

A three half-bridge pre-driver that drives six N-type MOSFETs 30 mA with a single power supply from Texas Instruments

Image of Texas Instruments' DRV8307/8 3-Phase Brushless DC Motor ControllersTexas Instruments' DRV8307 is a three half-bridge pre-driver that drives six N-type MOSFETs 30 mA with a single power supply. Aimed at sensored three-phase brushless DC motors, the DRV8307 is driven by a single PWM input and supports integrated commutation logic with three Hall sensor inputs. A separate 5 V regulator is also included to be used to power Hall-Effect sensors and other external components.

The DRV8307 includes a current sense input for current limiting and protection. The current limit can be set by adjusting the value of the RISENSE sense resistor.

The DRV8308 device is a three half-bridge pre-driver that drives up to 130 mA to six N-type MOSFETs with a single power supply. Aimed at sensored three-phase brushless DC motors, this pre-driver includes configurable a digital speed loop, speed controls, and commutation modes to optimize motor performance. When properly tuned, the DRV8308 device can drive motors with less than 0.1% cycle jitter and fast torque compensation.

The integrated digital speed loop allows the motor to maintain speed under variable loads with programmable gain and loop filters. The adjustable slew rates can also lower the switching noise and improve EMC.

DRV8307 Features
  • Three-phase brushless DC motor controller
    • PWM input for speed control
  • Operating supply voltage 8.5 to 32 V
  • 30 mA gate-drive current to 6 N-channel MOSFETs
  • Integrated current sense amplifier
  • 5 V regulator for Hall sensors
DRV8308 Features
  • Three-phase brushless DC motor controller
    • Fully digital speed loop with programmable gain and loop filters
    • Clock input or PWM inputs for speed control
  • Operating supply voltage 8.5 to 32 V
  • Drives 10 to 130 mA gate-drive current to 6 N-channel MOSFETs with adjustable slew rates
  • Supports sensor-based sinusoidal and trapezoidal commutation control with tunable delay

DRV83078 3-Phase Brushless DC Motor Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MOTOR DRIVER 8.5V-32V 40VQFNDRV8308RHATIC MOTOR DRIVER 8.5V-32V 40VQFN2498 - Immediate$8.49View Details
IC MOTOR DRIVER 8.5V-32V 40VQFNDRV8308RHARIC MOTOR DRIVER 8.5V-32V 40VQFN10264 - Immediate$6.04View Details
IC MOTOR DRIVER 8.5V-32V 40VQFNDRV8307RHARIC MOTOR DRIVER 8.5V-32V 40VQFN1171 - Immediate$5.36View Details

Evaluation Boards/Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR DRV8308DRV8308EVMEVAL BOARD FOR DRV830810 - Immediate$198.19View Details
EVAL BOARD FOR DRV8307DRV8307EVMEVAL BOARD FOR DRV83072 - Immediate$150.14View Details
Published: 2014-06-30