ADS7953 Multichannel ADC Converters
Texas Instruments' 12/10/8-bit multichannel analog-to-digital converter
Texas Instruments' ADS7953 is a 12/10/8-bit multichannel analog-to-digital converter with a capacitor-based SAR A/D converter with inherent sample and hold. It accepts a wide analog supply range from 2.7 V to 5.25 V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. A wide 1.7 V to 5.25 V I/O supply range facilitates a glue-less interface with the most commonly used CMOS digital hosts.
- 1 MHz sample rate serial devices
- Product family of 12/10/8-bit resolution
- Zero latency
- 20 MHz serial interface
- Analog supply range: 2.7 V to 5.25 V
- I/O supply range: 1.7 V to 5.25 V
- Two SW selectable unipolar, input ranges:
- 0 V to 2.5 V and 0 V to 5 V
- PLC / IPC
- Battery powered systems
- Medical instrumentation
- Digital power supplies
- Touch screen controllers
- High-speed data acquisition systems
- High-speed closed-loop systems
Evaluation Module
| Image | Manufacturer Part Number | Description | Number of Bits | Sampling Rate (Per Second) | Data Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS7953EVM-PDK | KIT PERFORMANCE DEMO FOR ADS7953 | 12 | 1M | Serial | 10 - Immediate | $443.03 | View Details |