AUD | USD

Power Triple Lock Connector System

The New Power Triple Lock (PTL) connector system has been developed for improved power and signal applications.

The PTL connector system from TE Connectivity has been developed for improved power and signal applications with many added customer benefits for performance assurance. The PTL connector system includes 3 in 1 reliability, 4 keying/color options, and 3 housing materials featuring high temperature material with the ability to stand up to 150°C temperatures. The PTL connector system is available in three levels of housing materials with keying/color code to prevent mis-mating on the assembly line: Standard 105°C - natural, purple, blue, yellow; high temperature up to 150°C – light gray; and Glow Wire – dark gray, brown, green, orange.

PBT Standard 105°C Connectors

PBT Standard Connectors

The PTL connector system includes an extensive family line, ranging from free-hanging and panel-mount receptacles to future products such as board-mount headers to meet your everyday design needs. With its many added customer benefits for performance assurance, the PTL connectors feature centerline space of 6.0 mm, the reduced size giving customers high performance with a functional design.

Key Features

  • Audible ‘lock’ latch provides positive feedback when cap & plug are mated, while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch.
  • Optional Connector Position Assurance (CPA) ensures that once engaged PTL connector system cannot be mistakenly disengaged
  • Optional Terminal Position Assurance (TPA) ensures that contacts are fully seated within the housing and provides an added measure against contact backout.

Applications

  • Appliance
  • Power Supplies
  • Fan Modules
  • Wire Harness Systems
  • Water heaters
  • Vacuums
 
  • Garage Door Openers
  • Automotive
  • Commercial Building
  • HVAC
  • Industrial Machinery
  • Rail
Part Number Type Style Size No. of Positions Temp Rating  
1-1971771-2 Cap Free Hanging 1 x 2 2 105 1-1971771-2 Product Page
1-1971771-3 Cap Free Hanging 1 x 3 3 105 1-1971771-3 Product Page
1-1971771-4 Cap Free Hanging 1 x 4 4 105 1-1971771-4 Product Page
1-1971771-7 Cap Free Hanging 1 x 5 5 105 1-1971771-7 Product Page
1-1971772-2 Cap Panel Mount 1 x 2 2 105 1-1971772-2 Product Page
1-1971772-3 Cap Panel Mount 1 x 3 3 105 1-1971772-3 Product Page
1-1971772-4 Cap Panel Mount 1 x 4 4 105 1-1971772-4 Product Page
1-1971772-7 Cap Panel Mount 1 x 5 5 105 1-1971772-7 Product Page
1-1971773-2 Plug Plug Housing 1 x 2 2 105 1-1971773-2 Product Page
1-1971773-3 Plug Plug Housing 1 x 3 3 105 1-1971773-3 Product Page
1-1971773-4 Plug Plug Housing 1 x 4 4 105 1-1971773-4 Product Page
1-1971773-7 Plug Plug Housing 1 x 5 5 105 1-1971773-7 Product Page
1-1971774-3 Cap Free Hanging 2 x 3 6 105 1-1971774-3 Product Page
1-1971774-4 Cap Free Hanging 2 x 4 8 105 1-1971774-4 Product Page
1-1971774-5 Cap Free Hanging 2 x 5 10 105 1-1971774-5 Product Page
1-1971774-6 Cap Free Hanging 2 x 6 12 105 1-1971774-6 Product Page
1-1971775-3 Cap Panel Mount 2 x 3 6 105 1-1971775-3 Product Page
1-1971775-4 Cap Panel Mount 2 x 4 8 105 1-1971775-4 Product Page
1-1971775-5 Cap Panel Mount 2 x 5 10 105 1-1971775-5 Product Page
1-1971775-6 Cap Panel Mount 2 x 6 12 105 1-1971775-6 Product Page
1-1971776-3 Plug Plug Housing 2 x 3 6 105 1-1971776-3 Product Page
1-1971776-4 Plug Plug Housing 2 x 4 8 105 1-1971776-4 Product Page
1-1971776-5 Plug Plug Housing 2 x 5 10 105 1-1971776-5 Product Page
1-1971776-6 Plug Plug Housing 2 x 6 12 105 1-1971776-6 Product Page
1-1971874-3 Cap Free Hanging 3 x 3 9 105 1-1971874-3 Product Page
1-1971874-4 Cap Free Hanging 3 x 4 12 105 1-1971874-4 Product Page
1-1971874-7 Cap Free Hanging 3 x 5 15 105 1-1971874-7 Product Page
1-1971875-3 Cap Panel Mount 3 x 3 9 105 1-1971875-3 Product Page
1-1971875-4 Cap Panel Mount 3 x 4 12 105 1-1971875-4 Product Page
1-1971875-7 Cap Panel Mount 3 x 5 15 105 1-1971875-7 Product Page
1-1971876-3 Plug Plug Housing 3 x 3 9 105 1-1971876-3 Product Page
1-1971876-4 Plug Plug Housing 3 x 4 12 105 1-1971876-4 Product Page
1-1971876-7 Plug Plug Housing 3 x 5 15 105 1-1971876-7 Product Page
1971777-2 TPA Locking Plate 1 x 2 2 150 1971777-2 Product Page
1971777-3 TPA Locking Plate 1 x 3 3 150 1971777-3 Product Page
1971777-4 TPA Locking Plate 1 x 4 4 150 1971777-4 Product Page
1971777-5 TPA Locking Plate 1 x 5 5 150 1971777-5 Product Page
1971778-3 TPA Locking Plate 2 x 3 6 150 1971778-3 Product Page
1971778-4 TPA Locking Plate 2 x 4 8 150 1971778-4 Product Page
1971778-5 TPA Locking Plate 2 x 5 10 150 1971778-5 Product Page
1971778-6 TPA Locking Plate 2 x 6 12 150 1971778-6 Product Page
1971789-1 NA CPA NA NA 150 1971789-1 Product Page
1971779-1 Receptacle STD Receptacle 12AWG NA 105 1971779-1 Product Page
1971780-1 Tab STD Tab 12AWG NA 105 1971780-1 Product Page
1971781-1 Receptacle STD Receptacle 14AWG NA 105 1971781-1 Product Page
1971782-1 Tab STD Tab 14AWG NA 105 1971782-1 Product Page
1971783-1 Receptacle STD Receptacle 16-20AWG NA 105 1971783-1 Product Page
1971784-1 Tab STD Tab 16-20AWG NA 105 1971784-1 Product Page
1971785-1 Receptacle STD Receptacle 22AWG NA 105 1971785-1 Product Page
1971786-1 Tab STD Tab 22AWG NA 105 1971786-1 Product Page
1971787-1 Receptacle STD Receptacle 2x18AWG NA 105 1971787-1 Product Page
1971788-1 Tab STD Tab 2x18AWG NA 105 1971788-1 Product Page
1971237-1 Receptacle STD Receptacle 2x20AWG NA 105 1971237-1 Product Page
1971238-1 Tab STD Tab 2x20AWG NA 105 1971238-1 Product Page

High Temperature 150°C Connectors

High Temperature Connectors

The High-Temperature housing material allows applications such as cooking appliances, to be addressed. The thorough approach to fulfilling customer requirements is demonstrated by a true 150°C, high temperature solution. The housing and the contacts are both rated at 150°C instead of 105°C.

Since they are used in all material levels, the TPA and the CPA are both 150°C high-temperature materials. Color coding of the housings allows a quick visual check to ensure that the right material is used in a specific application.

Key Features

  • Audible ‘lock’ latch provides positive feedback when cap & plug are mated, while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch.
  • Optional Connector Position Assurance (CPA) ensures that, once engaged, PTL connector system cannot be mistakenly disengaged.
  • Optional Terminal Position Assurance (TPA) ensures that contacts are fully seated.
  • Rated at 150°C for high temperature applications.
Part Number Type Style Size No. of Positions Temp Rating  
5-1971771-2 Cap Free Hanging 1 X 2 2 150 5-1971771-2 Product Page
5-1971771-3 Cap Free Hanging 1 X 3 3 150 5-1971771-3 Product Page
5-1971771-4 Cap Free Hanging 1 X 4 4 150 5-1971771-4 Product Page
5-1971771-7 Cap Free Hanging 1 X 5 5 150 5-1971771-7 Product Page
5-1971772-2 Cap Panel Mount 1 X 2 2 150 5-1971772-2 Product Page
5-1971772-3 Cap Panel Mount 1 X 3 3 150 5-1971772-3 Product Page
5-1971772-4 Cap Panel Mount 1 X 4 4 150 5-1971772-4 Product Page
5-1971772-7 Cap Panel Mount 1 X 5 5 150 5-1971772-7 Product Page
9-1971773-2 Plug Plug Housing 1 X 2 2 150 9-1971773-2 Product Page
5-1971773-3 Plug Plug Housing 1 X 3 3 150 5-1971773-3 Product Page
5-1971773-4 Plug Plug Housing 1 X 4 4 150 5-1971773-4 Product Page
5-1971773-7 Plug Plug Housing 1 X 5 5 150 5-1971773-7 Product Page
5-1971774-3 Cap Free Hanging 2 X 3 6 150 5-1971774-3 Product Page
5-1971774-4 Cap Free Hanging 2 X 4 8 150 5-1971774-4 Product Page
5-1971774-5 Cap Free Hanging 2 X 5 10 150 5-1971774-5 Product Page
5-1971774-6 Cap Free Hanging 2 X 6 12 150 5-1971774-6 Product Page
5-1971775-3 Cap Panel Mount 2 X 3 6 150 5-1971775-3 Product Page
5-1971775-4 Cap Panel Mount 2 X 4 8 150 5-1971775-4 Product Page
5-1971775-5 Cap Panel Mount 2 X 5 10 150 5-1971775-5 Product Page
5-1971775-6 Cap Panel Mount 2 X 6 12 150 5-1971775-6 Product Page
5-1971776-3 Plug Plug Housing 2 X 3 6 150 5-1971776-3 Product Page
5-1971776-4 Plug Plug Housing 2 X 4 8 150 5-1971776-4 Product Page
5-1971776-5 Plug Plug Housing 2 X 5 10 150 5-1971776-5 Product Page
5-1971776-6 Plug Plug Housing 2 X 6 12 150 5-1971776-6 Product Page
5-1971874-3 Cap Free Hanging 3 X 3 9 150 5-1971874-3 Product Page
5-1971874-4 Cap Free Hanging 3 X 4 12 150 5-1971874-4 Product Page
5-1971874-7 Cap Free Hanging 3 X 5 15 150 5-1971874-7 Product Page
5-1971875-3 Cap Panel Mount 3 X 3 9 150 5-1971875-3 Product Page
5-1971875-4 Cap Panel Mount 3 X 4 12 150 5-1971875-4 Product Page
5-1971875-7 Cap Panel Mount 3 X 5 15 150 5-1971875-7 Product Page
5-1971876-3 Plug Plug Housing 3 X 3 9 150 5-1971876-3 Product Page
5-1971876-4 Plug Plug Housing 3 X 4 12 150 5-1971876-4 Product Page
5-1971876-7 Plug Plug Housing 3 X 5 15 150 5-1971876-7 Product Page
1971777-2 TPA Locking Plate 1 X 2 2 150 1971777-2 Product Page
1971777-3 TPA Locking Plate 1 X 3 3 150 1971777-3 Product Page
1971777-4 TPA Locking Plate 1 X 4 4 150 1971777-4 Product Page
1971777-5 TPA Locking Plate 1 X 5 5 150 1971777-5 Product Page
1971778-3 TPA Locking Plate 2 X 3 6 150 1971778-3 Product Page
1971778-4 TPA Locking Plate 2 X 4 8 150 1971778-4 Product Page
1971778-5 TPA Locking Plate 2 X 5 10 150 1971778-5 Product Page
1971778-6 TPA Locking Plate 2 X 6 12 150 1971778-6 Product Page
1971789-1 NA CPA NA NA 150 1971789-1 Product Page
1971779-2 Receptacle HT 150°C Receptacle 12AWG NA 150 1971779-2 Product Page
1971780-2 Tab HT 150°C Tab 12AWG NA 150 1971780-2 Product Page
1971781-2 Receptacle HT 150°C Receptacle 14AWG NA 150 1971781-2 Product Page
1971782-2 Tab HT 150°C Tab 14AWG NA 150 1971782-2 Product Page
1971783-2 Receptacle HT 150°C Receptacle 16-20AWG NA 150 1971783-2 Product Page
1971784-2 Tab HT 150°C Tab 16-20AWG NA 150 1971784-2 Product Page
1971785-2 Receptacle HT 150°C Receptacle 22AWG NA 150 1971785-2 Product Page
1971786-2 Tab HT 150°C Tab 22AWG NA 150 1971786-2 Product Page
1971787-2 Receptacle HT 150°C Receptacle 2x18AWG NA 150 1971787-2 Product Page
1971788-2 Tab HT 150°C Tab 2x18AWG NA 150 1971788-2 Product Page
1971237-2 Receptacle HT 150°C Receptacle 2x20AWG NA 150 1971237-2 Product Page
1971238-2 Tab HT 150°C Tab 2x20AWG NA 150 1971238-2 Product Page

Glow Wire Connectors

Glow Wire Connectors

The Glow Wire (GWT, V0, NF 750C) housing material option that conforms to the flammability requirements of IEC 60335-1 for unattended appliances with connections carrying current of greater than .2 Amperes. Historically a number of methods have been developed to evaluate material flammability and fire resistance. Glow Wire testing is an example of an indirect flame method, featuring a non-flaming heat source applied to a sample. The International Electrical Commission (IEC) established the Glow Wire testing method in 2001 because existing test methods did not cover all ignition sources. Specifically, the Glow Wire test is used to simulate heating effects that may arise in malfunctioning electrical equipment caused by an overloaded connection or component that is overheating.

Key Features

  • Meets flammability requirements of IEC 60335-1.
  • Audible ‘lock’ latch provides positive feedback when cap & plug are mated, while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch.
  • Optional Connector Position Assurance (CPA) ensures that, once engaged, PTL connector system cannot be mistakenly disengaged.
  • Optional Terminal Position Assurance (TPA) ensures that contacts are fully seated.
Part Number Type Style Size No. of Positions Temp Rating  
5-2232358-2 Cap Free Hanging 1 X 2 2 105 5-2232358-2 Product Page
5-2232358-3 Cap Free Hanging 1 X 3 3 105 5-2232358-3 Product Page
5-2232358-4 Cap Free Hanging 1 X 4 4 105 5-2232358-4 Product Page
5-2232358-7 Cap Free Hanging 1 X 5 5 105 5-2232358-7 Product Page
5-2232263-2 Cap Panel Mount 1 X 2 2 105 5-2232263-2 Product Page
5-2232263-3 Cap Panel Mount 1 X 3 3 105 5-2232263-3 Product Page
5-2232263-4 Cap Panel Mount 1 X 4 4 105 5-2232263-4 Product Page
5-2232263-7 Cap Panel Mount 1 X 5 5 105 5-2232263-7 Product Page
5-2232265-2 Plug Plug Housing 1 X 2 2 105 5-2232265-2 Product Page
5-2232265-3 Plug Plug Housing 1 X 3 3 105 5-2232265-3 Product Page
5-2232265-4 Plug Plug Housing 1 X 4 4 105 5-2232265-4 Product Page
5-2232265-7 Plug Plug Housing 1 X 5 5 105 5-2232265-7 Product Page
5-2232359-3 Cap Free Hanging 2 X 3 6 105 5-2232359-3 Product Page
5-2232359-4 Cap Free Hanging 2 X 4 8 105 5-2232359-4 Product Page
5-2232359-5 Cap Free Hanging 2 X 5 10 105 5-2232359-5 Product Page
5-2232359-6 Cap Free Hanging 2 X 6 12 105 5-2232359-6 Product Page
5-2232264-3 Cap Panel Mount 2 X 3 6 105 5-2232264-3 Product Page
5-2232264-4 Cap Panel Mount 2 X 4 8 105 5-2232264-4 Product Page
5-2232264-5 Cap Panel Mount 2 X 5 10 105 5-2232264-5 Product Page
5-2232264-6 Cap Panel Mount 2 X 6 12 105 5-2232264-6 Product Page
5-2232266-3 Plug Plug Housing 2 X 3 6 105 5-2232266-3 Product Page
5-2232266-4 Plug Plug Housing 2 X 4 8 105 5-2232266-4 Product Page
5-2232266-5 Plug Plug Housing 2 X 5 10 105 5-2232266-5 Product Page
5-2232266-6 Plug Plug Housing 2 X 6 12 105 5-2232266-6 Product Page
5-2232360-3 Cap Free Hanging 3 X 3 9 105 5-2232360-3 Product Page
5-2232360-4 Cap Free Hanging 3 X 4 12 105 5-2232360-4 Product Page
5-2232360-7 Cap Free Hanging 3 X 5 15 105 5-2232360-7 Product Page
5-2232356-3 Cap Panel Mount 3 X 3 9 105 5-2232356-3 Product Page
5-2232356-4 Cap Panel Mount 3 X 4 12 105 5-2232356-4 Product Page
5-2232356-7 Cap Panel Mount 3 X 5 15 105 5-2232356-7 Product Page
5-2232357-3 Plug Plug Housing 3 X 3 9 105 5-2232357-3 Product Page
5-2232357-4 Plug Plug Housing 3 X 4 12 105 5-2232357-4 Product Page
5-2232357-7 Plug Plug Housing 3 X 5 15 105 5-2232357-7 Product Page
1971777-2 TPA Locking Plate 1 X 2 2 150 1971777-2 Product Page
1971777-3 TPA Locking Plate 1 X 3 3 105 1971777-3 Product Page
1971777-4 TPA Locking Plate 1 X 4 4 105 1971777-4 Product Page
1971777-5 TPA Locking Plate 1 X 5 5 105 1971777-5 Product Page
1971778-3 TPA Locking Plate 2 X 3 6 150 1971778-3 Product Page
1971778-4 TPA Locking Plate 2 X 4 8 150 1971778-4 Product Page
1971778-5 TPA Locking Plate 2 X 5 10 150 1971778-5 Product Page
1971778-6 TPA Locking Plate 2 X 6 12 150 1971778-6 Product Page
1971779-1 Receptacle STD Receptacle 12AWG NA 105 1971779-1 Product Page
1971780-1 Tab STD Tab 12AWG NA 105 1971780-1 Product Page
1971781-1 Receptacle STD Receptacle 14AWG NA 105 1971781-1 Product Page
1971782-1 Tab STD Tab 14AWG NA 105 1971782-1 Product Page
1971783-1 Receptacle STD Receptacle 16-20AWG NA 105 1971783-1 Product Page
1971784-1 Tab STD Tab 16-20AWG NA 105 1971784-1 Product Page
1971785-1 Receptacle STD Receptacle 22AWG NA 105 1971785-1 Product Page
1971786-1 Tab STD Tab 22AWG NA 105 1971786-1 Product Page
1971787-1 Receptacle STD Receptacle 2x18AWG NA 105 1971787-1 Product Page
1971788-1 Tab STD Tab 2x18AWG NA 105 1971788-1 Product Page
1971237-1 Receptacle STD Receptacle 2x20AWG NA 105 1971237-1 Product Page
1971238-1 Tab STD Tab 2x20AWG NA 105 1971238-1 Product Page

PCB Headers

PCB Headers

The PTL PCB Header Assembly is a wire-to-board connection consisting of contacts seated in a housing that mates to PTL Plug housings with contacts on 6.0 mm centers. A complete connector consists of a header assembly, a PTL plug loaded with contacts crimped to wires, an optional TPA device on plug, and an optional CPA device.

Key Features

  • Vertical, single-row headers offering 2 through 5 positions for PC board application.
  • Tin-plated copper alloy contacts in a high temperature (150°C) nylon housing.
  • Rated up to 20 amps, 600 VAC/VDC.
  • Audible ‘lock’ latch provides positive feedback when header and plug are mated, while the ribs surrounding the latch on the plug prevent wires from becoming snagged underneath the latch.
  • Optional Connector Position Assurance (CPA) ensures that, once engaged, PTL connector system cannot be mistakenly disengaged.
  • Optional Terminal Position Assurance (TPA) on the mating plug ensures that contacts are fully seated.
  • Rated at 150°C for high temperature applications.
Part Number Type Style Size No. of Positions Temp Rating  
1-1969688-2 PCB Header Header 1 X 2 2 150 1-1969688-2 Product Page
1-1969688-3 PCB Header Header 1 X 3 3 150 1-1969688-3 Product Page
1-1969688-4 PCB Header Header 1 X 4 4 150 1-1969688-4 Product Page
1-1969688-5 PCB Header Header 1 X 5 5 150 1-1969688-5 Product Page

Pre-Crimped Jumper Wires

Pre-Crimped Jumper Wires

The Power Triple Lock Series connector has been developed for improved power and signal applications.

Key Features

  • Commercial building
  • Automotive
  • Household appliances
  • Industrial machinery
  • HVAC
  • Rail
Part Number Contact End Length Contact Finish Color  
1971783-2-06-W9 Socket to Cable (Round) 6.0" (152.4mm) Tin White 1971783-2-06-W9 Product Page
1971783-2-06-G9 Socket to Cable (Round) 6.0" (152.4mm) Tin Green 1971783-2-06-G9 Product Page
1971784-2-06-B9 Tab to Cable (Round) 6.0" (152.4mm) Tin Black 1971784-2-06-B9 Product Page
1971784-2-06-W9 Tab to Cable (Round) 6.0" (152.4mm) Tin White 1971784-2-06-W9 Product Page
1971784-2-06-G9 Tab to Cable (Round) 6.0" (152.4mm) Tin Green 1971784-2-06-G9 Product Page
1971784-2-06-R9 Tab to Cable (Round) 6.0" (152.4mm) Tin Red 1971784-2-06-R9 Product Page
1971783-2-06-B9 Socket to Cable (Round) 6.0" (152.4mm) Tin Black 1971783-2-06-B9 Product Page
1971783-2-06-R9 Socket to Cable (Round) 6.0" (152.4mm) Tin Red 1971783-2-06-R9 Product Page