FPL Pro Multi-Port TETRA (UHF) Antennas

 TE Connectivity antennas are available in permanent-mount and magnetic-mount options

Image of TE Connectivity FPL Pro Multi-Port TETRA (UHF) AntennasTE Connectivity FPL Pro antennas offer a compact, high-performance antenna solution for vehicular applications. Designed as an all-in-one solution for TETRA gateways and radios, these antennas offer combinations of TETRA (UHF), Wi-Fi 6E/7, and GNSS from a single antenna. Permanent-mount and magnetic-mount options allow customers a range of choices to suit their needs.

Features
  • Permanent- and magnetic-mount variants available
  • Extensive mechanical and environmental testing/compliance, including IP67 and IP69K rating
  • Compact multi-port vehicular antenna
  • TETRA (UHF), Wi-Fi 6E/7, and GNSS in a single antenna

FPL Pro Multi-Port TETRA (UHF) Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FPL PRO ANTENNA, 2-PORT, GNSS, UL000573-03FPL PRO ANTENNA, 2-PORT, GNSS, U38 - Immediate$205.45View Details
FPL PRO ANTENNA, 2-PORT, GNSS, UL000573-04FPL PRO ANTENNA, 2-PORT, GNSS, U24 - Immediate$210.96View Details
FPL PRO ANTENNA, 3-PORT, WI-FI GL000573-02FPL PRO ANTENNA, 3-PORT, WI-FI G24 - Immediate$232.33View Details
FPL PRO ANTENNA, 3-PORT, WI-FI GL000574-02FPL PRO ANTENNA, 3-PORT, WI-FI G11 - Immediate$254.42View Details
FPL PRO ANTENNA, 2-PORT, GNSS, UL000573-06FPL PRO ANTENNA, 2-PORT, GNSS, U0 - Immediate$177.10View Details
FPL PRO ANTENNA, 3-PORT, WI-FI GL000573-05FPL PRO ANTENNA, 3-PORT, WI-FI G0 - Immediate$199.11View Details
FPL PRO ANTENNA, 3-PORT, WI-FI GL000574-05FPL PRO ANTENNA, 3-PORT, WI-FI G0 - Immediate$223.52View Details
Published: 2024-12-11