FB Series Power Line Filters
TE Connectivity's FB series power line filters suitable for applications requiring 277 VAC or VDC
TE Connectivity has launched the Corcom FB power line filter series. The FB series power line filters are specially designed for lighting devices, fluorescent lamps, and related lighting ballasts, suitable for applications requiring 277 VAC or VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from 0.5 A to 5 A. The FB series offers good attenuation in the range of 100 kHz to 30 MHz. These products are UL listed to UL 935, the industry standard for fluorescent ballasts.
- Compact size
- 277 VAC or VDC
- Strong differential mode performance
- Solid lead wires
- Ambient temperature 50°C
- Fluorescent ballasts
- LED displays
- Architectural lighting
- Instrumentation lighting
- UV curing lights
FB Series Power Line Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 9-1609095-1 | LINE FILTER 277VAC/VDC 5A CHASS | 0 - Immediate 326 - Marketplace | $31.35 | View Details |
![]() | ![]() | 8-1609095-9 | LINE FILTER 277VAC/VDC 2A CHASS | 0 - Immediate | $35.04 | View Details |
![]() | ![]() | 8-1609095-8 | LINE FILTER 277VAC/VDC 0.5A CHAS | 30 - Immediate | $34.94 | View Details |
![]() | ![]() | 9-1609095-0 | LINE FILTER 277VAC/VDC 3A CHASS | 5624 - Immediate | $32.28 | View Details |
![]() | ![]() | 3FB3-MS | LINE FILTER 120V/277VAC 3A CHASS | 31 - Immediate | $47.33 | View Details |
![]() | ![]() | 1FBL3 | LINE FILTER 277VAC/VDC 1A CHASS | 3 - Immediate | $46.59 | View Details |
![]() | ![]() | 3FBL3 | LINE FILTER 277VAC/VDC 3A CHASS | 24 - Immediate | $47.18 | View Details |
![]() | ![]() | 5FBL3 | LINE FILTER 277VAC/VDC 5A CHASS | 25 - Immediate 36 - Marketplace | $47.72 | View Details |
![]() | ![]() | 10FBL3 | LINE FILTER 277VAC/VDC 10A CHASS | 2 - Immediate | $48.32 | View Details |
![]() | ![]() | 20FBL3 | LINE FILTER 277VAC/VDC 20A CHASS | 53 - Immediate | $74.09 | View Details |