Positive-Lock Receptacles
TE Connectivity's low insertion force (LIF) receptacles have a high current-carrying capacity
TE Connectivity's (TE) 4.8 mm positive-lock receptacles for high-current tabs are compact, ergonomic terminals designed to support space-constrained wire-to-wire and wire-to-board systems. They expand on the existing 4.8 mm series of positive-lock receptacles to accept thicker 0.8 mm tabs for higher current applications. The positive-lock receptacles have multiple ergonomic assembly features, including a LIF design that supports faster assembly cycle time and a high retention force locking latch to prevent unintentional disconnection.
Features
- LIF terminal provides ergonomic assembly
- Positive-locking latch ensures reliable connection with audible mating confirmation and high retention force
- The unlocking feature allows easy separation from tabs
- Compatible with both wire crimped and printed circuit board (PCB) mounted quick connect tabs
- Test current rating: 15 A
- Voltage rating: 600 VAC
- Wire sizes: 22 AWG to 14 AWG
- Tab width: 4.8 mm
- Tab thickness: 0.8 mm
- Maximum insertion force: 27 N
- IEC 61210
- Product specification: 108-106654
- Application specification: 114-106654
- Base: tin
- Plating: brass
Positive-Lock Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2390259-1 | 187 PL MII,REC.,16-14AWG,PTBR | 479332 - Immediate | $0.15 | View Details |
![]() | ![]() | 2392417-1 | 187 PL MII,REC.,22-18 AWG,PTBR | 476456 - Immediate | $0.15 | View Details |