NTSEAL 48-Position Connectors
TE Connectivity's connectors have an improved design with an integrated locking lever to facilitate mating operation
Providing flexible and robust wire-to-wire connectivity in a compact footprint, TE Connectivity's (TE) innovative NTSEAL 48-position, high-density hybrid sealed connector utilizes the proven DEUTSCH common contact system with size 16 and size 20 contacts for serviceable applications in harsh environments. The 48-position connector introduces an improved design with an integrated locking lever which facilitates mating operation. This locking mechanism enhances the user experience by speeding up assembly and helping to ensure proper connector mating.
Connector specifications
- Degrees of protection: IP67, IP68, and IP6K9K (with backshell)
- Contact/terminal systems: DEUTSCH size 20 (x40) and size 16 (x8) contacts
- Operating voltage: 12 V / 24 V
- Operating current: 7.5 A / 13 A (+125°C)
- Operating temperature range: -40°C to +125°C
- Flammability rating: UL V0
- Materials:
- Housing: PBT
- Sealing: silicon
- Trucks
- Buses
- Construction
- Agriculture
- Specialty vehicles
- Lift trucks
- Recreational vehicles
- Marine
- Power sports
- Wire-to-wire
- Panel/bulkhead mounts
- Engines
- Chassis
- After-treatment
- Automation
NTSEAL 48-Position Connectors
| Image | Manufacturer Part Number | Description | Contact Type | Contact Termination | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2366494-1 | CONN PLUG HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 0 - Immediate | $26.88 | View Details |
![]() | ![]() | 2366494-2 | CONN PLUG HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 345 - Immediate | $26.88 | View Details |
![]() | ![]() | 2366494-3 | CONN PLUG HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 551 - Immediate | $27.96 | View Details |
![]() | ![]() | 2366494-4 | CONN PLUG HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 496 - Immediate | $27.96 | View Details |
![]() | ![]() | 2-2366509-1 | CONN RCPT HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 0 - Immediate | $25.34 | View Details |
![]() | ![]() | 2-2366509-2 | CONN RCPT HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 112 - Immediate | $25.34 | View Details |
![]() | ![]() | 2-2366509-3 | CONN RCPT HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 250 - Immediate | $26.26 | View Details |
![]() | ![]() | 2-2366509-4 | CONN RCPT HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 152 - Immediate | $26.26 | View Details |
![]() | ![]() | 2366509-1 | CONN RCPT HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 152 - Immediate | $18.71 | View Details |
![]() | ![]() | 2366509-2 | CONN RCPT HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 720 - Immediate | $17.38 | View Details |
![]() | ![]() | 2366509-3 | CONN RCPT HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 596 - Immediate | $18.33 | View Details |
![]() | ![]() | 2366509-4 | CONN RCPT HSG 48POS | Tab | Crimp | Sealed, Terminal Position Assurance (TPA) | 639 - Immediate | $18.33 | View Details |