HDC H3A TIC LOQ Connector System

The TE Connectivity (TE) TIC LOQ connector system facilitates automatic locking and mating in two seconds

Image of TE Connectivity AMP Connectors HDC H3A TIC LOQ Connector System The TE Connectivity (TE) HDC H3A TIC LOQ connector system enables users to provide operator-friendly locking connectors. The H3A TIC-LOQ housing makes it possible to perform automatic mating with the H3A hood, saving process time and contributing to customer satisfaction. This housing is compatible with the HQ-D-032 standard HDC HQ insert. This high-density design has 32 contacts in the insert, contributing to space-saving in various applications.

H3A TIC-LOQ housing features
  • Automatic locking
  • Mates in two seconds
  • Easy mating in narrow spaces
  • Compatible with standard HDC HQ inserts
H3A INSERT HQ-D-032 features
  • High-density
  • Stamping contact (Dynamic: HD-1)
  • Reusable hand tool and applicator of Dynamic
  • Four-coding available
Applications
  • Robotics
  • Semiconductors
  • Machinery
  • Warehouse automation
Mechanical
  • H3A TIC-LOQ housing
    • Automatic locking
    • Mating cycle: 100 cycles
  • Insert HQ-D-032
    • Mating cycle: 500 cycles
Electrical
  • Insert HQ-D-032
    • Rated current: 2.2 A
    • Rated voltage: 32 V
    • Impulse voltage: 0.8 kV
    • Pollution degree: 3
Material
  • H3A TIC-LOQ housing
    • Housing: diecast, zinc alloy
    • Seal material: rubber
  • Insert HQ-D-032
    • Insert: polymer
Ratings
  • Operation temperature: -40°C to +125°C
  • Degree of protection: IP65 (mated)

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
H3A-MAG-TL FOR CROSS MATINGT1509034500-000H3A-MAG-TL FOR CROSS MATING11 - Immediate$16.06View Details
H3A-MTG-M20 FOR CROSS MATINGT1329032120-000H3A-MTG-M20 FOR CROSS MATING80 - Immediate$8.08View Details
H3A-MAG-TL STANDARD VERSIONT1509034600-000H3A-MAG-TL STANDARD VERSION15 - Immediate$15.98View Details
CONN HOOD TOP ENTRY SZ3A M20H3A-MTG-M20CONN HOOD TOP ENTRY SZ3A M20116 - Immediate$9.97View Details
HQ-D-032-MT2080322101-000HQ-D-032-M75 - Immediate$8.60View Details
HQ-D-032-FT2080322201-000HQ-D-032-F5 - Immediate$7.92View Details
INSERT MALE 3+1GND SCREWHA-003-MINSERT MALE 3+1GND SCREW17 - Immediate$9.90View Details
INSERT FEMALE 3+1GND SCREWHA-003-FINSERT FEMALE 3+1GND SCREW118 - Immediate$11.78View Details
INSERT MALE 4+1GND SCREWHA-004-MINSERT MALE 4+1GND SCREW870 - Immediate$10.40View Details
INSERT FEMALE 4+1GND SCREWHA-004-FINSERT FEMALE 4+1GND SCREW33 - Immediate$10.40View Details
RECTANGULAR CONN HOODHA-003-MSRECTANGULAR CONN HOOD0 - Immediate$12.76View Details
INSERT FEMALE 3+1GND PUSHINHA-003-FSINSERT FEMALE 3+1GND PUSHIN68 - Immediate$11.38View Details
INSERT MALE 4+1GND PUSHINHA-004-MSINSERT MALE 4+1GND PUSHIN107 - Immediate$15.25View Details
INSERT FEMALE 4+1GND PUSHINHA-004-FSINSERT FEMALE 4+1GND PUSHIN150 - Immediate$15.25View Details
INSERT MALE 7POS+1GND CRIMPT2020072101-000INSERT MALE 7POS+1GND CRIMP3 - Immediate$10.70View Details
INSERT FEMALE 7POS+1GND CRIMPT2020072201-000INSERT FEMALE 7POS+1GND CRIMP243 - Immediate$9.55View Details
INSERT MALE 8POS+1GND CRIMPT2020082101-000INSERT MALE 8POS+1GND CRIMP11 - Immediate
411 - Marketplace
$11.43View Details
INSERT FEMALE 7POS+1GND CRIMPT2020082201-000INSERT FEMALE 7POS+1GND CRIMP18 - Immediate
575 - Marketplace
$18.59View Details
HQ-002-MT2080022101-000HQ-002-M117 - Immediate$17.94View Details
HQ-002-FT2080022201-000HQ-002-F115 - Immediate$17.94View Details
Published: 2025-04-23