High-Performance GNSS Planar Antenna Series

Suzhou Maswell’s AN.GNSS.L1.PCB antennas have lower thickness and better system integration capacity due to the planar structure

Image of Suzhou Maswell's High-Performance GNSS Planar Antenna SeriesSuzhou Maswell’s AN.GNSS.L1.PCB global navigation satellite system (GNSS) planar antenna series has a gain of up to 6 dBiC and a low axial ratio covering the complete 1.56 GHz to 1.602 GHz global positioning frequency bands L1. This significantly improves the operational bandwidth of the GNSS antenna model for better signal receiving and satellite sourcing capacities.

The AN.GNSS.L1.PCB GNSS planar antenna series is available in two variations, the AN.GNSS.L1.PCB.01, a passive version, and the AN.GNSS.L1.PCB.02, an active version (28 dB LNA). The measured performance of the two versions far exceeds the common ceramic antennas on the market in terms of satellite sourcing quantities and average signal strength.

In terms of antenna profile, the AN.GNSS.L1.PCB series has a lower thickness, a better system integration capacity due to the planar structure, and a much lower cost than traditional ceramic antennas.

Features
  • High gain
  • Wide compatibility
  • High performance
  • Low thickness
Applications
  • GNSS
  • Internet of Things (IoT)
  • Vehicle positioning
  • CPE
  • I/O controllers
  • GPS
  • Beidou
  • GLONASS
  • Galileo

High-Performance GNSS Planar Antenna Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MASWELL HIGH PERFORMANCE GNSS PLAN.GNSS.L1.PCB.01MASWELL HIGH PERFORMANCE GNSS PL19 - Immediate$43.45View Details
MASWELL HIGH PERFORMANCE GNSS PLAN.GNSS.L1.PCB.02MASWELL HIGH PERFORMANCE GNSS PL14 - Immediate$46.21View Details
Published: 2022-09-02