Super Silence Fan Series
Sunon's Super Silence DC fan series is extremely silent, designed with audio aesthetics, and low starting voltage
Sunon developed the Super Silence fan series, with persistent attention to detail and acoustic quality. Incorporation of mini-motor technology into the fans maximizes the space between the fan blades and the airflow passage. Low starting voltage is a characteristic feature of the Super Silence fan, enabling it to run at a low speed without losing its excellent cooling efficiency.
The fan can be extensively used in medical equipment, household electrical appliances, kitchen facilities, and business equipment. Consistent with the characteristic "cool" and "silent" performance of Sunon's products, the Super Silence fan will give the user the best overall experience.
Video: Sunon DR Maglev
Super Silence Fan Series
| Image | Manufacturer Part Number | Description | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HA30101V3-000U-A99 | FAN AXIAL 30X10MM 12VDC WIRE | 3.5 CFM (0.098m³/min) | 0 - Immediate | $9.68 | View Details |
![]() | ![]() | HA40101V4-000U-999 | FAN AXIAL 40X10MM 12VDC WIRE | 5.3 CFM (0.148m³/min) | 0 - Immediate | $6.65 | View Details |
![]() | ![]() | HA40201V4-000U-999 | FAN AXIAL 40X20MM 12VDC WIRE | 5.5 CFM (0.154m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HA50151V4-000U-999 | FAN AXIAL 50X15MM 12VDC WIRE | 7.7 CFM (0.216m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HA60151V4-000U-999 | FAN AXIAL 60X15MM 12VDC WIRE | 10.8 CFM (0.302m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HA60251V4-000U-999 | FAN AXIAL 60X25MM 12VDC WIRE | 13.8 CFM (0.386m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HA80251V4-000U-999 | FAN AXIAL 80X25MM 12VDC WIRE | 23.7 CFM (0.664m³/min) | 0 - Immediate | $8.42 | View Details |
![]() | ![]() | HA92251V4-000U-999 | FAN AXIAL 92X25MM 12VDC WIRE | 28.1 CFM (0.787m³/min) | 0 - Immediate | $7.75 | View Details |
![]() | ![]() | HAC0251S4-000U-999 | FAN AXIAL 120X25MM 12VDC WIRE | 55.0 CFM (1.54m³/min) | 0 - Immediate | $4.76 | View Details |