DP Series AC Fans

Sunon's DP series AC fans offer high reliability and performance

Image of Sunon's DP SeriesFollowing the success of their SP series AC fans, Sunon has developed the DP series AC fan for applications that require higher operating voltages. The DP series offers a variety of 120 mm, 230 V fan solutions from sleeve to ball bearing. These AC fans are premium cast aluminum alloy designed for life performance sustainability. This series features eco-friendly “green” technology which requires low power consumption, and thus conserves more energy. With a wide range of options these fans are suitable for both low- and high-temperature solutions and are commonly used in larger industrial applications.

Features
  • Frequency: 50/60 Hz
  • Frame: aluminum alloy
  • Low power consumption
  • Longer life span
  • High temperature endurance
  • RoHS compliant
Applications
  • Large home appliances
  • Lab equipment
  • Heavy machinery
    • Commercial refrigeration

    DP Series

    ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
    FAN AXL 119.5X38.5MM 220/240VACDP201A-2123HST.GNFAN AXL 119.5X38.5MM 220/240VAC132 - Immediate$36.62View Details
    FAN AXIAL 120X38MM 220/240VACDP200A-2123XST.GNFAN AXIAL 120X38MM 220/240VAC205 - Immediate$29.56View Details
    FAN AXIAL 120X38MM 220/240VACDP200A-2123XBT.GNFAN AXIAL 120X38MM 220/240VAC2627 - Immediate$34.06View Details
    FAN AXIAL 120X38MM 220/240VACDP201A-2123HBT.GNFAN AXIAL 120X38MM 220/240VAC1905 - Immediate$35.37View Details
    FAN AXIAL 119X25.5MM 220/240VACDP201AT-2122HST.GNFAN AXIAL 119X25.5MM 220/240VAC61 - Immediate$36.44View Details
    FAN AXIAL 120X38MM 220/240VACDP200A-2123XBL.GNFAN AXIAL 120X38MM 220/240VAC2477 - Immediate$39.72View Details
    FAN AXIAL 119X38.5MM 220/240VACDP203A-2123LSL.GNFAN AXIAL 119X38.5MM 220/240VAC83 - Immediate$36.24View Details
    FAN AXIAL 120X38MM 220/240VACDP203A-2123LBL.GNFAN AXIAL 120X38MM 220/240VAC0 - Immediate$43.64View Details
    FAN AXIAL 119X25.5MM 220/240VACDP201AT-2122HSL.GNFAN AXIAL 119X25.5MM 220/240VAC901 - Immediate$36.44View Details
    Published: 2014-07-18