SPBTLE-1S Bluetooth® Low Energy Application Processor Module
STMicroelectronics' very low power application module for Bluetooth Smart v4.2
STMicroelectronics' SPBTLE-1S is a Bluetooth low energy system-on-chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. The SPBTLE-1S module supports multiple roles simultaneously and can act at the same time as Bluetooth Smart master and slave device.
The SPBTLE-1S is based on BlueNRG-1 system-on-chip and entire Bluetooth Low Energy stack and protocols are embedded into module.
The SPBTLE-1S module provides a complete RF platform in a tiny form factor. Radio, embedded antenna, and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications.
The SPBTLE-1S can be powered directly with a pair of AAA batteries or any power source from 1.7 V to 3.6 V.
- Bluetooth v4.2 compliant
- Supports master and slave modes
- Multiple roles supported simultaneously
- High performance, ultra-low power Cortex®-MO 32-bit based architecture core
- Programmable embedded 160 KB Flash
- 24 KB embedded RAM with data retention
- Interfaces:
- 1 x UART, 2 x I2C, 1 x SPI, 14 x GPIO, 2 x multifunction timers, 10-bit ADC, watchdog and RTC, DMA controller, PDM stream processor, SWD debug interface
SPBTLE-1S Bluetooth® Low Energy Module
| Image | Manufacturer Part Number | Description | Modulation | Data Rate | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPBTLE-1S | RF TXRX MOD BLUETOOTH CHIP SMD | - | - | -84dBm | 0 - Immediate | $10.48 | View Details |