IMP34DT05 MEMS Audio Sensor Omnidirectional Digital Microphone

STMicroelectronics' IMP34DT05 MEMS omnidirectional digital microphone for industrial applications

Image of STMicroelectronics' IMP34DT05 MEMS Audio Sensor Omnidirectional Digital MicrophoneSTMicroelectronics' IMP34DT05 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The IMP34DT05 is a low-distortion digital microphone with a 64 dB signal-to-noise ratio and -26 dB FS (full signal) ±3 dB sensitivity. The IMP34DT05 is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended temperature range from -40°C to +85°C.

Features and Benefits
  • Single supply voltage
  • Low power consumption
  • AOP = 122.5 dB SPL (sound pressure level)
  • 64 dB signal-to-noise ratio
  • Omnidirectional sensitivity
  • -26 dB FS ±3 dB sensitivity
  • HCLGA package: top-port design, SMD-compliant
  • 10-year longevity
  • Low distortion
  • High SNR
  • Enhanced ESD protection
  • Omnidirectional sensitivity
  • Standard package form factor
Applications
  • Anti-tampering devices
  • Vibration monitoring
  • Audio-activated functions
  • Predictive maintenance
  • Noise cancelling
  • Sound detection for alarm systems
  • Human/machine voice interface
  • Anti-theft systems

IMP34DT05 MEMS Audio Sensor Omnidirectional Digital Microphone

ImageManufacturer Part NumberDescriptionSensitivityS/N RatioPort LocationAvailable QuantityPriceView Details
MIC MEMS DIGITAL PDM OMNI -26DBIMP34DT05TRMIC MEMS DIGITAL PDM OMNI -26DB-26dB ±3dB @ 94dB SPL64dBTop2168 - Immediate$4.09View Details
Published: 2018-12-04