IIS3DHHCTR Digital Accelerometer
STMicro's high resolution, high stability, 3-axis digital accelerometer is designed for industrial applications
The STMicroelectronics IIS3DHHC is a high-resolution, high-stability, 3-axis digital accelerometer. Thanks to its high resolution and high stability over temperature and time, this 3-axis digital accelerometer is particularly suitable for accurately measuring the inclination in industrial applications.
Features
- Stability of the offset over temperature variation and time: capability of consistently measuring the tilt with high accuracy over time even in the presence of temperature fluctuations
- Ultra-low noise: the ultra-low noise density of the device enables a measure of the tilt with high resolution
- 3-axis: having an integrated 3-axis accelerometer enables tilt measurement with high and constant accuracy and resolution on the pitch and roll axis with a measurement range of ±180 degree providing the gravity axis at the same time
- Digital: digital output simplifies the overall system and reduces BOM cost because the digital-to-analog conversion and the filtering is performed indirectly in the sensor. Many high accuracy inclinometers from the competition are analog output
IIS3DHHCTR Digital Accelerometer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IIS3DHHCTR | ACCELEROMETER 2.5G SPI 16CCLGA | 3000 - Immediate | $31.18 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-MKI186V1 | DIL24 ADAPTER BOARD IIS3DHHC | Sensor | Accelerometer | IIS3DHHC | 25 - Immediate | $24.97 | View Details |