ALED7709 Automotive-Grade LED Driver

STMicroelectronics' LED driver combines a boost/SEPIC controller and four low-side constant-current sinkers

Image of STMicroelectronics ALED7709 Automotive-Grade LED DriverSTMicroelectronics' ALED7709 is an automotive-grade (AEC-Q100 compliant) LED driver combining a boost/SEPIC controller and four low-side constant-current sinkers. It is designed to drive strings of high-brightness LEDs. The switching converter section provides the supply rail for the LED strings, whose value is constantly optimized for maximum efficiency. The boost/SEPIC controller supports the external synchronization and spread spectrum. The ALED7709 can work simultaneously or exclusively in standalone mode (SAM), controlled only by pulse width modulated inverter (PWMI) signal, and in bus-driven mode (BDM) through an I²C serial interface.

The brightness of the four LED strings can be controlled either in global or local mode. In global mode, the ALED7709 supports mixed pulse width modulation (PWM) and analog dimming to improve the brightness range capability. Only the BDM provides full access to ALED7709A advanced features. PWM dimming frequency can be programmed by changing the setting of the internal 16-bit counter, while an internal oscillator avoids the use of an external clock source.

ALED7709A is dedicated to BDM. The ALED7709A implements basic protections (overvoltage, overcurrent, and thermal shutdown) and open and short LED fault detection with optional channel auto-disconnect in case of fault. The device supports an optional P-channel MOSFET in series to the input. This MOSFET protects the system, LED strings, and channels in case of faulty conditions, output short-to-ground, or excessive input voltage transients. It also reduces power consumption when in standby.

Features
  • AEC-Q100 qualified
  • Operating temperature range -40°C <TJ <+150°C
  • 4.5 V to 42 V operating input voltage range:
    • Up to 60 V tolerant for load dump at 24 V battery
    • Supports battery cranking events down to 4 V supply
  • Switching controller section:
    • Low shutdown current: ISHDN <15 µA
    • Fixed frequency peak current-mode control
    • Cycle-by-cycle power switch OCP
    • Adjustable (250 kHz to 2.2 MHz) switching frequency with optional spread spectrum
    • Synchronized boost and SEPIC topology support
    • Line switch control for standby power saving and inrush current protection
    • Input overvoltage and output short-circuit protection
  • Simultaneous or exclusive control by PWMI and I²C interface
  • LED string control section
    • Four 40 V rated constant current outputs
    • Adjustable current up to 200 mA per channel
    • ±2% typ. output current accuracy
    • Mixed PWM and analog dimming
    • 100 Hz to 12.8 kHz dimming frequency
    • Dimming ratio 10,000:1 at 100 Hz
    • LED temperature sensor (NTC) management
    • Selectable channel phase-shifting and adjustable rise/fall time for reducing EMI
    • Open channel, LED short-circuit detection qualification ongoing
  • Two versions available: ALED7709A and ALED7709B

ALED7709 Automotive-Grade LED Driver

ImageManufacturer Part NumberDescriptionTypeTopologyInternal Switch(s)Available QuantityPriceView Details
IC LED DVR CONT 200MA 24QFNALED7709ATRIC LED DVR CONT 200MA 24QFNDC DC ControllerSEPIC, Step-Up (Boost)No2402 - Immediate$5.43View Details
Published: 2023-04-26