1104L Series Chip Type Infrared LEDs
Stanley Electric offers their 1104L infrared LEDs with PLCC type LEDs
Stanley Electric's infrared LED 1104L series is a highly reliable PLCC type. It emits invisible light with a high power of 9.2 mW/sr or 8.5 mW/sr at 50 mA. The compact product size of 3.5 mm x 2.8 mm x 1.9 mm allows for more room for engineering design than the leading competitors' infrared LEDs. This 1104L series is available in two wavelengths of 850 nm and 950 nm.
- High efficiency
- High power
- Compact size saves space for mounting
- Use of low cost power die
- High reliability
- Biometric recognition
- Vein authentication
- Iris authentication
- Image processing and inspection for cameras
- Security equipment
- Production line monitoring
Infrared LED 1104L Series
| Image | Manufacturer Part Number | Description | Viewing Angle | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | JGN1104LS-AR | EMITTER IR 850NM 100MA SMD | 120° | 2261 - Immediate | $1.65 | View Details |
![]() | ![]() | JFN1104LS-AR | EMITTER IR 950NM 100MA SMD | 120° | 0 - Immediate | $1.71 | View Details |