Schottky Diode Modules
SMC Diode Solutions’ Schottky diode modules feature industry-standard outlines in various voltages and currents
SMC Diode Solutions’ modules are versatile and high-efficiency power Schottky diode modules and come in industry-standard outlines with a variety of voltage and current options. Offering single-rectifying, half-bridge, and center-tapped configurations, these modules are the ideal choice for rectification applications at either low or high voltages. SMC designs and manufactures the Schottky diode chips in the modules. Consistency in quality from wafer fab to assembly enables SMC high-power modules to be utilized throughout the world due to their ruggedness, high reliability, and electrical characteristics. All modules are RoHS compliant and meet all industry standards for safety.
- High current switching power supply
- Plating power supply
- Free-wheeling diodes
- Reverse battery protection
- Converters
- UPS systems
- Welding machines
Schottky Diode Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 113CNQ100SL | DIODE ARR SCHOTT 100V 55A PRM2SL | 75 - Immediate | $40.14 | View Details |
![]() | ![]() | 81CNQ045 | DIODE MODULE SCHOTT 45V 80A PRM2 | 0 - Immediate | $35.28 | View Details |
![]() | ![]() | 122NQ030-1 | DIODE SCHOTTKY 30V 120A PRM11 | 220 - Immediate | $54.09 | View Details |
![]() | ![]() | 241NQ045-1 | DIODE SCHOTTKY 45V 240A PRM11 | 0 - Immediate | $60.31 | View Details |
![]() | ![]() | 242NQ030-1 | DIODE SCHOTTKY 30V PRM11 | 46 - Immediate | $60.31 | View Details |
![]() | ![]() | 163CMQ100 | DIODE MODULE SCHOT 100V TO-249AA | 85 - Immediate | $75.77 | View Details |
![]() | ![]() | 160CMQ045 | DIODE MOD SCHOTT 45V 80A TO249AA | 798 - Immediate | $75.56 | View Details |
![]() | ![]() | 208CMQ060 | DIODE MODULE SCHOT 60V 100A PRM4 | 197 - Immediate | $96.87 | View Details |
![]() | ![]() | 403CMQ100 | DIODE MODULE SCHOTTKY 100V PRM4 | 185 - Immediate | $117.88 | View Details |
![]() | ![]() | 409CMQ150 | DIODE MODULE SCHOTTKY 150V PRM4 | 0 - Immediate | $117.88 | View Details |
![]() | ![]() | 83CNQ100SL | DIODE ARR SCHOTT 100V 40A PRM2SL | 262 - Immediate | $38.60 | View Details |
![]() | ![]() | 85CNQ015SL | DIODE ARR SCHOTT 15V 40A PRM2-SL | 1744 - Immediate | $38.60 | View Details |
![]() | ![]() | 80CNQ045SL | DIODE ARR SCHOTT 45V 40A PRM2-SL | 100 - Immediate | $37.26 | View Details |
![]() | ![]() | 153CMQ100 | DIODE MOD SCHOTT 100V 150A TO249 | 0 - Immediate | $75.31 | View Details |