S4D80120S2 1200 V SiC Power Schottky Rectifier

SMC Diode Solutions’ rectifier is ideal for energy-sensitive, high-frequency applications in challenging environments

Image of SMC Diode Solutions' S4D80120S2 1200 V SiC Power Schottky RectifierSMC Diode Solutions’ S4D80120S2 SiC Schottky rectifier is packaged in a SOT-277 case. The device is a high-voltage Schottky rectifier that has very low total conduction losses and very stable switching characteristics over temperature extremes. The S4D80120S2 is ideal for energy-sensitive, high-frequency applications in challenging environments.

Features
  • +175°C TJ operation
  • Ultra-low switching loss
  • Switching speeds independent of operating temperature
  • Low total conduction losses
  • High forward surge current capability
  • High package isolation voltage
  • Terminal finish: 100% pure tin
  • Pb-free device
  • All SMC parts are traceable to the wafer lot
Applications
  • Alternative energy inverters
  • Power factor correction (PFC)
  • Free-wheeling diodes
  • Switching supply output rectification
  • Reverse polarity protection

S4D80120S2 1200 V SiC Power Schottky Rectifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE MOD SCHOTTKY 1200V SOT-227S4D80120S2DIODE MOD SCHOTTKY 1200V SOT-22733 - Immediate$41.29View Details
Published: 2024-05-15