S2M0080120N 1200 V Silicon Carbide MOSFET
SMC Diode Solutions’ MOSFET is ideal for applications in challenging environments such as solar inverters and energy storage systems
SMC Diode Solutions' S2M0080120N is a single SiC power MOSFET packaged in a SOT-227 case. The device is a high-voltage, N-channel, enhancement-mode MOSFET that has very low total conduction losses and very stable switching characteristics over extreme temperatures. The S2M0080120N is ideal for energy-sensitive, high-frequency applications in challenging environments.
- Positive temperature characteristics make it easy to parallel
- Low on-resistance: 77 mΩ typical RDS(ON)
- Fast switching speed
- Low switching losses
- Fast and robust intrinsic body diode
- Process of non-bright tin electroplating
- EV fast charging modules
- EV on board chargers
- Solar inverters
- Online/industrial UPS
- SMPS
- DC/DC converters
- Energy storage systems
S2M0080120N Silicon Carbide MOSFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S2M0080120N | MOSFET SILICON CARBIDE SIC 1200V | 27 - Immediate | $32.28 | View Details |