SRMETER2 Surface Resistance Meter
The SCS SRMETER2 surface resistance meter is a portable battery powered checker fitted with built-in parallel electrodes that allows testing of material surface resistance
SCS's SRMETER2 is designed for quick checks of surface resistance for ESD control applications in electronics manufacturing or handling environments. The surface resistance meter is equipped with an automatic test voltage selector. The test voltage will switch from 10 V to 100 V if the resistance should exceed 1 x 105 ohms. Two banana jacks and an electrode toggle switch allow for the connection of two external 5 pound electrodes that measure surface resistance point to point (RTT) or resistance to equipment ground (RTG).
| Features | ||
|
|
Surface Resistance Meter
| Image | Manufacturer Part Number | Description | Power Supply Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRMETER2 | SURFACE RESISTANCE METER CERT | 9V Battery | 11 - Immediate | $623.68 | View Details |