Electronics Vacuum
SCS offers their high efficiency cleanup vacuum
The SCS Electronics Vacuum is a self-contained unit that is designed for high efficiency cleanup of most business equipment, including removing toner and dust. Portability, quick setup and efficient safe operation are key features of this vacuum. Backed with a one HP, six amp motor, the Electronics Vacuum is made with conductive housing and conductive attachments making it an invaluable tool for the electronics marketplace.
The Electronics Vacuum comes with a type 2 filter, a detachable cord and plastic hose (approximately 10 feet). This vacuum carries one of the industry's longest warranties of three years on craftsmanship.
Features and Benefits
- Detachable power cord for easy storage
- Easy change out of motor, making the vacuum easy to service
- Conductive housing and attachments quickly dissipate static charge
- Lightweight (less than nine pounds) and easy to setup
- Complete attachment offering including: stretch hose, crevice tool, wand and brush
- Dimensions: 7.8 in. x 17.8 in. x 9.3 in.
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SV-WA2 | VACUUM WAND CURVED NOZZLE | 12 - Immediate | $22.80 | View Details |
![]() | SV-CN1 | CREVICE TOOL | 3 - Immediate | $11.21 | View Details | |
![]() | SV-SH50 | VACUUM CLEANER ACCESSORY | 0 - Immediate | See Page for Pricing | View Details | |
![]() | SV-CS1 | CARRYING STRAP W/SHOULDER PAD | 0 - Immediate | $23.15 | View Details | |
![]() | ![]() | SV-SPF1 | TYPE 1 FILTER, SMALL PARTICLE | 512 - Immediate | $70.18 | View Details |
![]() | ![]() | SV-MPF2 | TYPE 2 FILTER MEDIUM PARTICLE | 338 - Immediate | $37.58 | View Details |
![]() | ![]() | SV-SH32 | VACUUM CLEANER ACCESSORY | 0 - Immediate | See Page for Pricing | View Details |
![]() | SV-DBSD1 | VACCUM DUSTING BRUSH | 279 - Immediate | $20.17 | View Details | |
![]() | SV-NN | NEEDLE NOSE TONER/DUST NOZZLE S | 3 - Immediate | $17.05 | View Details |